-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC32A - Quad 2-input OR gate@en-us QFN 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W8008
|
Newark | Or Gate, 2 I/P, -40 To 125Deg C, Logic Function:Or Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Dhvqfn, Product Range:-, Logic Ic Family:74Lvc, Supply Voltage Min:1.65V, Output Current:24Ma Rohs Compliant: Yes |Nexperia 74LVC32ABQ,115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3230 |
|
$0.0780 | Buy Now |
DISTI #
1727-3497-1-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14DHVQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6388 In Stock |
|
$0.0918 / $0.4200 | Buy Now |
DISTI #
74LVC32ABQ,115
|
Avnet Americas | OR Gate 4-Element 2-IN CMOS 14-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74LVC32ABQ,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0746 / $0.0891 | Buy Now |
DISTI #
771-74LVC32ABQ-G
|
Mouser Electronics | Logic Gates 74LVC32ABQ/SOT762/DHVQFN14 RoHS: Compliant | 20055 |
|
$0.0850 / $0.3800 | Buy Now |
DISTI #
V36:1790_06506644
|
Arrow Electronics | OR Gate 4-Element 2-IN CMOS 14-Pin DHVQFN EP T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2339 | Americas - 6000 |
|
$0.0791 / $0.0950 | Buy Now |
DISTI #
V72:2272_06506644
|
Arrow Electronics | OR Gate 4-Element 2-IN CMOS 14-Pin DHVQFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2242 Container: Cut Strips | Americas - 5831 |
|
$0.0960 / $0.3800 | Buy Now |
|
Future Electronics | 74LVC Series 3.3 V Quad 2-Input OR Gate - DHVQFN-14 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0772 / $0.0867 | Buy Now |
|
Future Electronics | 74LVC Series 3.3 V Quad 2-Input OR Gate - DHVQFN-14 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0795 / $0.0893 | Buy Now |
DISTI #
77372787
|
Verical | OR Gate 4-Element 2-IN CMOS 14-Pin DHVQFN EP T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2339 | Americas - 6000 |
|
$0.0791 / $0.0950 | Buy Now |
DISTI #
65066940
|
Verical | OR Gate 4-Element 2-IN CMOS 14-Pin DHVQFN EP T/R Min Qty: 77 Package Multiple: 1 Date Code: 2242 | Americas - 5831 |
|
$0.0960 / $0.2833 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC32ABQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC32ABQ,115
Nexperia
74LVC32A - Quad 2-input OR gate@en-us QFN 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, SOT-762-1, DHVQFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT762-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1997-06-30 | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |