Part Details for 74LVC32ABQ-Q100 by Nexperia
Overview of 74LVC32ABQ-Q100 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LVC32ABQ-Q100
74LVC32ABQ-Q100 CAD Models
74LVC32ABQ-Q100 Part Data Attributes
|
74LVC32ABQ-Q100
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC32ABQ-Q100
Nexperia
OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PQCC14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | HVQCCN, LCC14,.1X.12,20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14,.1X.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 10.4 ns | |
Schmitt Trigger | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
Alternate Parts for 74LVC32ABQ-Q100
This table gives cross-reference parts and alternative options found for 74LVC32ABQ-Q100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC32ABQ-Q100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC32ARGYRG4 | LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PQCC14, GREEN, PLASTIC, MO-241BA, QFN-14 | Texas Instruments | 74LVC32ABQ-Q100 vs SN74LVC32ARGYRG4 |
74LVC32ABQ,115 | 74LVC32A - Quad 2-input OR gate QFN 14-Pin | NXP Semiconductors | 74LVC32ABQ-Q100 vs 74LVC32ABQ,115 |
74LVC32ABQ-Q100X | 74LVC32A-Q100 - Quad 2-input OR gate@en-us QFN 14-Pin | Nexperia | 74LVC32ABQ-Q100 vs 74LVC32ABQ-Q100X |
74LVC32ABQ | OR Gate | Nexperia | 74LVC32ABQ-Q100 vs 74LVC32ABQ |
74LVC32ABQ | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, SOT-762-1, DHVQFN-14, Gate | NXP Semiconductors | 74LVC32ABQ-Q100 vs 74LVC32ABQ |
74LVC32ABQ,115 | 74LVC32A - Quad 2-input OR gate@en-us QFN 14-Pin | Nexperia | 74LVC32ABQ-Q100 vs 74LVC32ABQ,115 |
935299312115 | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PQCC14 | Nexperia | 74LVC32ABQ-Q100 vs 935299312115 |