Logic
74LVC32ABQ-Q100X
Description: 74LVC32A-Q100 - Quad 2-input OR gate@en-us QFN 14-Pin

Overview of 74LVC32ABQ-Q100X by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74LVC32ABQ-Q100X by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 30AK3489
Newark Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74LVC32ABQ-Q100X RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.1460
$0.1460 Buy Now
DISTI # 1727-74LVC32ABQ-Q100XTR-ND
DigiKey IC GATE OR 4CH 2-INP 14DHVQFN Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.1170
  • 6,000 $0.1128
  • 9,000 $0.1107
  • 15,000 $0.1084
  • 21,000 $0.1070
  • 30,000 $0.1057
  • 75,000 $0.1029
$0.1029 / $0.1170 Buy Now
DISTI # 74LVC32ABQ-Q100X
Avnet Americas OR Gate 4-Element 2-IN CMOS 14-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74LVC32ABQ-Q100X) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel 0
  • 9,000 $0.1042
  • 15,000 $0.1015
  • 24,000 $0.0987
  • 45,000 $0.0959
  • 90,000 $0.0931
  • 450,000 $0.0903
  • 900,000 $0.0876
$0.0876 / $0.1042 Buy Now
DISTI # 771-74LVC32ABQ-Q100X
Mouser Electronics Logic Gates 74LVC32ABQ-Q100/SOT762/DHVQFN1 RoHS: Compliant 0
  • 3,000 $0.1120
  • 9,000 $0.1040
  • 24,000 $0.0990
  • 45,000 $0.0960
$0.0960 / $0.1120 Order Now
Future Electronics 74LVC Series 3.6 V 24 mA Surface Mount Quad 2-Input OR Gate - DHVQFN-14 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks 0
  • 6,000 $0.0940
$0.0940 Buy Now
DISTI # 74LVC32ABQ-Q100X
TTI Logic Gates 74LVC32ABQ-Q100/SOT762/DHVQFN1 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel Americas - 0
  • 6,000 $0.1000
  • 15,000 $0.0980
  • 30,000 $0.0960
$0.0960 / $0.1000 Buy Now
DISTI # 74LVC32ABQ-Q100X
Avnet Silica OR Gate 4-Element 2-IN CMOS 14-Pin DHVQFN EP T/R (Alt: 74LVC32ABQ-Q100X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for 74LVC32ABQ-Q100X by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74LVC32ABQ-Q100X by Nexperia

74LVC32ABQ-Q100X
Nexperia
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
QFN
Package Description
HVQCCN,
Pin Count
14
Manufacturer Package Code
SOT762-1
Reach Compliance Code
compliant
Samacsys Manufacturer
Nexperia
Family
LVC/LCX/Z
JESD-30 Code
R-PQCC-N14
JESD-609 Code
e4
Length
3 mm
Logic IC Type
OR GATE
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
10.4 ns
Screening Level
AEC-Q100
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
2.5 mm
Want to compare parts?
  1. 74LVC32ABQ-Q100X
    Nexperia
    74LVC32A-Q100 - Quad 2-input OR gate@en-us QFN 14-Pin
    VS

Alternate Parts for 74LVC32ABQ-Q100X

This table gives cross-reference parts and alternative options found for 74LVC32ABQ-Q100X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC32ABQ-Q100X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC32ABQ,115 74LVC32A - Quad 2-input OR gate@en-us QFN 14-Pin Nexperia 74LVC32ABQ-Q100X vs 74LVC32ABQ,115
SN74LVC32ARGYR Four-channel, two-input, 1.65V to 3.6V 24mA drive strength OR gate 14-VQFN -40 to 125 Texas Instruments 74LVC32ABQ-Q100X vs SN74LVC32ARGYR
74LVC32ABQ IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, SOT-762-1, DHVQFN-14, Gate NXP Semiconductors 74LVC32ABQ-Q100X vs 74LVC32ABQ
74LVC32ABQ,115 74LVC32A - Quad 2-input OR gate QFN 14-Pin NXP Semiconductors 74LVC32ABQ-Q100X vs 74LVC32ABQ,115
74LVC32ABQ OR Gate Nexperia 74LVC32ABQ-Q100X vs 74LVC32ABQ
935299312115 OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PQCC14 Nexperia 74LVC32ABQ-Q100X vs 935299312115
Part Number Description Manufacturer Compare
74LVC32ABQ,115 74LVC32A - Quad 2-input OR gate QFN 14-Pin NXP Semiconductors 74LVC32ABQ-Q100X vs 74LVC32ABQ,115
935299312115 OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PQCC14 Nexperia 74LVC32ABQ-Q100X vs 935299312115
74LVC32ABQ OR Gate Nexperia 74LVC32ABQ-Q100X vs 74LVC32ABQ
74LVC32ABQ,115 74LVC32A - Quad 2-input OR gate@en-us QFN 14-Pin Nexperia 74LVC32ABQ-Q100X vs 74LVC32ABQ,115
74LVC32ABQ IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, SOT-762-1, DHVQFN-14, Gate NXP Semiconductors 74LVC32ABQ-Q100X vs 74LVC32ABQ
SN74LVC32ARGYR Four-channel, two-input, 1.65V to 3.6V 24mA drive strength OR gate 14-VQFN -40 to 125 Texas Instruments 74LVC32ABQ-Q100X vs SN74LVC32ARGYR

Related Parts for 74LVC32ABQ-Q100X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC32ABQ-Q100X by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC32ABQ-Q100X by Nexperia

Select Manufacturer
Which Manufacturer of 74LVC32ABQ-Q100X would you like to use for your alert(s)?
  • Please alert me when 74LVC32ABQ-Q100X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC32ABQ-Q100X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC32ABQ-Q100X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC32ABQ-Q100X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC32ABQ-Q100X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC32ABQ-Q100X by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: