Logic
74LVC32ABQ
Description: IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, SOT-762-1, DHVQFN-14, Gate

Overview of 74LVC32ABQ by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74LVC32ABQ by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVC32ABQ by NXP Semiconductors

74LVC32ABQ
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
QFN
Package Description
HVQCCN, LCC14,.1X.12,20
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-PQCC-N14
JESD-609 Code
e4
Length
3 mm
Load Capacitance (CL)
50 pF
Logic IC Type
OR GATE
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC14,.1X.12,20
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
5 ns
Propagation Delay (tpd)
5.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
2.5 mm
Want to compare parts?
  1. 74LVC32ABQ
    NXP Semiconductors
    IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, SOT-762-1, DHVQFN-14, Gate
    VS

Alternate Parts for 74LVC32ABQ

This table gives cross-reference parts and alternative options found for 74LVC32ABQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC32ABQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC32ABQ,115 74LVC32A - Quad 2-input OR gate@en-us QFN 14-Pin Nexperia 74LVC32ABQ vs 74LVC32ABQ,115
SN74LVC32ARGYR Four-channel, two-input, 1.65V to 3.6V 24mA drive strength OR gate 14-VQFN -40 to 125 Texas Instruments 74LVC32ABQ vs SN74LVC32ARGYR
74LVC32ABQ,115 74LVC32A - Quad 2-input OR gate QFN 14-Pin NXP Semiconductors 74LVC32ABQ vs 74LVC32ABQ,115
74LVC32ABQ OR Gate Nexperia 74LVC32ABQ vs 74LVC32ABQ
935299312115 OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PQCC14 Nexperia 74LVC32ABQ vs 935299312115
Part Number Description Manufacturer Compare
74LVC32ABQ,115 74LVC32A - Quad 2-input OR gate QFN 14-Pin NXP Semiconductors 74LVC32ABQ vs 74LVC32ABQ,115
935299312115 OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PQCC14 Nexperia 74LVC32ABQ vs 935299312115
74LVC32ABQ OR Gate Nexperia 74LVC32ABQ vs 74LVC32ABQ
74LVC32ABQ,115 74LVC32A - Quad 2-input OR gate@en-us QFN 14-Pin Nexperia 74LVC32ABQ vs 74LVC32ABQ,115
SN74LVC32ARGYR Four-channel, two-input, 1.65V to 3.6V 24mA drive strength OR gate 14-VQFN -40 to 125 Texas Instruments 74LVC32ABQ vs SN74LVC32ARGYR

Related Parts for 74LVC32ABQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC32ABQ by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC32ABQ by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74LVC32ABQ would you like to use for your alert(s)?
  • Please alert me when 74LVC32ABQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC32ABQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC32ABQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC32ABQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC32ABQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC32ABQ by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: