Logic
74LVC374AD-Q100J
Description: 74LVC374A-Q100 - Octal D-type flip-flop; 5 V tolerant inputs/outputs; positive-edgen trigger; 3-state@en-us SOP 20-Pin

Overview of 74LVC374AD-Q100J by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Price & Stock for 74LVC374AD-Q100J by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 30AK3497
Newark Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74LVC374AD-Q100J RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.3630
$0.3630 Buy Now
DISTI # 1727-74LVC374AD-Q100JTR-ND
DigiKey IC FF D-TYPE SNGL 8BIT 20SO Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.2953
  • 4,000 $0.2853
  • 6,000 $0.2804
  • 10,000 $0.2748
  • 14,000 $0.2716
  • 20,000 $0.2685
$0.2685 / $0.2953 Buy Now
DISTI # 74LVC374AD-Q100J
Avnet Americas Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO T/R - Tape and Reel (Alt: 74LVC374AD-Q100J) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Reel 0
  • 4,000 $0.2673
  • 8,000 $0.2602
  • 12,000 $0.2530
  • 20,000 $0.2459
  • 40,000 $0.2388
  • 200,000 $0.2317
  • 400,000 $0.2245
$0.2245 / $0.2673 Buy Now
DISTI # 771-74LVC374AD-Q100J
Mouser Electronics Flip Flops 74LVC374AD-Q100/SOT163/SO20 RoHS: Compliant 0
  • 1 $0.7300
  • 10 $0.6340
  • 100 $0.4860
  • 500 $0.3850
  • 1,000 $0.3080
  • 2,000 $0.2780
  • 4,000 $0.2590
  • 10,000 $0.2490
  • 24,000 $0.2450
$0.2450 / $0.7300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks 0
  • 2,000 $0.2410
$0.2410 Buy Now
DISTI # 74LVC374AD-Q100J
TTI Flip Flops 74LVC374AD-Q100/SOT163/SO20 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 0
  • 2,000 $0.2560
  • 4,000 $0.2510
  • 6,000 $0.2460
  • 10,000 $0.2420
  • 20,000 $0.2370
  • 40,000 $0.2320
  • 200,000 $0.2280
$0.2280 / $0.2560 Buy Now
DISTI # 74LVC374AD-Q100J
Avnet Silica Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO T/R (Alt: 74LVC374AD-Q100J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for 74LVC374AD-Q100J by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74LVC374AD-Q100J by Nexperia

74LVC374AD-Q100J
Nexperia
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SOP
Package Description
SOP,
Pin Count
20
Manufacturer Package Code
SOT163-1
Reach Compliance Code
compliant
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Additional Feature
ALSO OPERATES AT 1.65 TO 3.6V SUPPLY
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
18.8 ns
Screening Level
AEC-Q100
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. 74LVC374AD-Q100J
    Nexperia
    74LVC374A-Q100 - Octal D-type flip-flop; 5 V tolerant inputs/outputs; positive-edgen trigger; 3-state@en-us SOP 20-Pin
    VS

Alternate Parts for 74LVC374AD-Q100J

This table gives cross-reference parts and alternative options found for 74LVC374AD-Q100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC374AD-Q100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC374APW-Q100J 74LVC374A-Q100 - Octal D-type flip-flop; 5 V tolerant inputs/outputs; positive-edgen trigger; 3-state@en-us TSSOP2 20-Pin Nexperia 74LVC374AD-Q100J vs 74LVC374APW-Q100J

Related Parts for 74LVC374AD-Q100J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC374AD-Q100J by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC374AD-Q100J by Nexperia

Select Manufacturer
Which Manufacturer of 74LVC374AD-Q100J would you like to use for your alert(s)?
  • Please alert me when 74LVC374AD-Q100J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC374AD-Q100J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC374AD-Q100J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC374AD-Q100J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC374AD-Q100J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC374AD-Q100J by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: