74LVC374APG8
Integrated Device Technology Inc
Description: TSSOP-20, Reel

Overview of 74LVC374APG8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
74LVC374APG8 Renesas Electronics Corporation OCTAL D REGISTER

CAD Models for 74LVC374APG8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVC374APG8 by Integrated Device Technology Inc

74LVC374APG8
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
,
Pin Count
20
Manufacturer Package Code
PG20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
JESD-609 Code
e0
Logic IC Type
D FLIP-FLOP
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
240
Terminal Finish
TIN LEAD
Want to compare parts?
  1. 74LVC374APG8
    Integrated Device Technology Inc
    TSSOP-20, Reel
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC374APG8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC374APG8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 74LVC374APG8 would you like to use for your alert(s)?
  • Please alert me when 74LVC374APG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC374APG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC374APG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC374APG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC374APG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC374APG8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: