Part Details for 74LVC374APY8 by Integrated Device Technology Inc
Overview of 74LVC374APY8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LVC374APY8 | Renesas Electronics Corporation | OCTAL D REGISTER |
Part Details for 74LVC374APY8
74LVC374APY8 CAD Models
74LVC374APY8 Part Data Attributes
|
74LVC374APY8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
74LVC374APY8
Integrated Device Technology Inc
SSOP-20, Reel
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | , | |
Pin Count | 20 | |
Manufacturer Package Code | PY20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e0 | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 240 | |
Terminal Finish | TIN LEAD |