-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC3G04 - Triple inverter@en-us SSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2609
|
Newark | Inverter, 1 I/P, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LVC3G04DC,125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2990 |
|
$0.0580 | Buy Now |
DISTI #
1727-7035-1-ND
|
DigiKey | IC INVERTER 3CH 3-INP 8VSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3703 In Stock |
|
$0.1581 / $0.4500 | Buy Now |
DISTI #
74LVC3G04DC,125
|
Avnet Americas | Inverter 3-Element CMOS 8-Pin VSSOP - Tape and Reel (Alt: 74LVC3G04DC,125) RoHS: Compliant Min Qty: 2404 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 5325 Partner Stock |
|
RFQ | |
DISTI #
74LVC3G04DC,125
|
Avnet Americas | Inverter 3-Element CMOS 8-Pin VSSOP - Tape and Reel (Alt: 74LVC3G04DC,125) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1323 / $0.1575 | Buy Now |
DISTI #
771-LVC3G04DC125
|
Mouser Electronics | Inverters 74LVC3G04DC/SOT765/VSSOP8 RoHS: Compliant | 3468 |
|
$0.1440 / $0.4700 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Three Inverting Buffer Surface Mount - VSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1420 / $0.1520 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 198 |
|
$0.2250 / $0.7500 | Buy Now |
|
Rochester Electronics | 74LVC3G04DC - Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 5325 |
|
$0.1289 / $0.1517 | Buy Now |
DISTI #
74LVC3G04DC,125
|
Avnet Asia | Inverter 3-Element CMOS 8-Pin VSSOP (Alt: 74LVC3G04DC,125) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2122 / $0.2374 | Buy Now |
DISTI #
74LVC3G04DC,125
|
Avnet Silica | Inverter 3-Element CMOS 8-Pin VSSOP (Alt: 74LVC3G04DC,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC3G04DC,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC3G04DC,125
Nexperia
74LVC3G04 - Triple inverter@en-us SSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP | |
Package Description | 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT765-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for 74LVC3G04DC,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC3G04DC,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NL37WZ04USG | Triple Inverter, US8, 3000-REEL | onsemi | 74LVC3G04DC,125 vs NL37WZ04USG |
NL37WZ04US | 37WZ SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, US-8 | onsemi | 74LVC3G04DC,125 vs NL37WZ04US |
74LVC3G04DC-Q100 | Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 | Nexperia | 74LVC3G04DC,125 vs 74LVC3G04DC-Q100 |
74LVC3G04DC | Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 | Nexperia | 74LVC3G04DC,125 vs 74LVC3G04DC |
74LVC3G04DC-G | Triple inverter - Description: 3.3V Triple PicoGate Inverter ; Logic switching levels: TTL ; Number of pins: 8 ; Output drive capability: +/- 32 mA ; Power dissipation considerations: Low Power or Battery Applications ; Propagation delay: 2.7@3.3V ns; Voltage: 1.65-5.5 | NXP Semiconductors | 74LVC3G04DC,125 vs 74LVC3G04DC-G |