-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC541A - Octal buffer/line driver with 5 V tolerant inputs/outputs; 3-state@en-us TSSOP2 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X4975
|
Newark | Buffer/Driver, Non-Inv, 3-State, Tssop20, Logic Family/Base Number:74Lvc541, Logic Device Type:Buffer/Line Driver, Non Inverting, Logic Case Style:Tssop, No. Of Pins:20Pins, Supply Voltage Min:1.65V, Supply Voltage Max:3.6V, Rohs Compliant: Yes |Nexperia 74LVC541APW,118 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1380 / $0.1570 | Buy Now |
DISTI #
1727-6370-1-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 20TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29766 In Stock |
|
$0.1502 / $0.5300 | Buy Now |
DISTI #
74LVC541APW,118
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC541APW,118) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 2500 Container: Reel | 5000 |
|
$0.1147 / $0.1369 | Buy Now |
DISTI #
771-74LVC541APW-T
|
Mouser Electronics | Buffers & Line Drivers 74LVC541APW/SOT360/TSSOP20 RoHS: Compliant | 17391 |
|
$0.1240 / $0.5000 | Buy Now |
DISTI #
E02:0323_00161721
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2321 | Europe - 12500 |
|
$0.1125 / $0.1363 | Buy Now |
DISTI #
A03:0893_00161721
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2320 | Asia - 5000 |
|
$0.1293 / $0.1377 | Buy Now |
DISTI #
V79:2366_28604525
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 385 Package Multiple: 1 Date Code: 2248 | Americas - 2494 |
|
$0.1059 / $0.2599 | Buy Now |
DISTI #
V72:2272_06512626
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 228 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2030 Container: Cut Strips | Americas - 1786 |
|
$0.4315 / $0.4378 | Buy Now |
|
Future Electronics | 74LVC Series 3.6 V SMT 3-State Octal Buffer/Line Driver - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 62500Reel |
|
$0.1100 / $0.1200 | Buy Now |
|
Future Electronics | 74LVC Series 3.6 V SMT 3-State Octal Buffer/Line Driver - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1150 / $0.1250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC541APW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC541APW,118
Nexperia
74LVC541A - Octal buffer/line driver with 5 V tolerant inputs/outputs; 3-state@en-us TSSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP2 | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT360-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 7 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74LVC541APW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC541APW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC541APW,112 | 74LVC541A - Octal buffer/line driver with 5 V tolerant inputs/outputs; 3-state TSSOP2 20-Pin | NXP Semiconductors | 74LVC541APW,118 vs 74LVC541APW,112 |
74LVCH541APW-T | IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | 74LVC541APW,118 vs 74LVCH541APW-T |
74LVC541APW | Bus Driver | Nexperia | 74LVC541APW,118 vs 74LVC541APW |
74LVCH541APW | IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | 74LVC541APW,118 vs 74LVCH541APW |
74LVC541APW,118 | 74LVC541A - Octal buffer/line driver with 5 V tolerant inputs/outputs; 3-state TSSOP2 20-Pin | NXP Semiconductors | 74LVC541APW,118 vs 74LVC541APW,118 |
74LVC541APW,112 | 74LVC541A - Octal buffer/line driver with 5 V tolerant inputs/outputs; 3-state@en-us TSSOP2 20-Pin | Nexperia | 74LVC541APW,118 vs 74LVC541APW,112 |