Datasheets
74LVC574APW,118 by:

74LVC574A - Octal D-type flip-flop with 5 V tolerant inputs/outputs; positive edge-trigger (3-state) TSSOP2 20-Pin

Part Details for 74LVC574APW,118 by NXP Semiconductors

Overview of 74LVC574APW,118 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems

Price & Stock for 74LVC574APW,118

Part # Distributor Description Stock Price Buy
DISTI # 2156-74LVC574APW,118-954-ND
DigiKey IC FF D-TYPE SNGL 8BIT 20TSSOP Min Qty: 2268 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 194791
In Stock
  • 2,268 $0.1300
$0.1300 Buy Now
Rochester Electronics 74LVC574APW - Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, TSSOP20 RoHS: Compliant Status: Active Min Qty: 1 194791
  • 1 $0.1336
  • 25 $0.1309
  • 100 $0.1256
  • 500 $0.1202
  • 1,000 $0.1136
$0.1136 / $0.1336 Buy Now

Part Details for 74LVC574APW,118

74LVC574APW,118 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74LVC574APW,118 Part Data Attributes

74LVC574APW,118 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
74LVC574APW,118 NXP Semiconductors 74LVC574A - Octal D-type flip-flop with 5 V tolerant inputs/outputs; positive edge-trigger (3-state) TSSOP2 20-Pin
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code TSSOP2
Pin Count 20
Manufacturer Package Code SOT360-1
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Additional Feature BROADSIDE VERSION OF 374
Family LVC/LCX/Z
JESD-30 Code R-PDSO-G20
JESD-609 Code e4
Length 6.5 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Max Frequency@Nom-Sup 120000000 Hz
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP20,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 9 ns
Propagation Delay (tpd) 10 ns
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 1.2 V
Supply Voltage-Nom (Vsup) 2.7 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE
Width 4.4 mm

Alternate Parts for 74LVC574APW,118

This table gives cross-reference parts and alternative options found for 74LVC574APW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC574APW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74LVC574APW IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors 74LVC574APW,118 vs 74LVC574APW
74LVC574APW,112 74LVC574A - Octal D-type flip-flop with 5 V tolerant inputs/outputs; positive edge-trigger (3-state) TSSOP2 20-Pin NXP Semiconductors 74LVC574APW,118 vs 74LVC574APW,112
N74LVC574PW-T IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 74LVC574APW,118 vs N74LVC574PW-T
74LVCH574APW-T IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 74LVC574APW,118 vs 74LVCH574APW-T
74LVC574PWDH IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 74LVC574APW,118 vs 74LVC574PWDH
74LVC574APWDH IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 74LVC574APW,118 vs 74LVC574APWDH
74LVC574PWDH-T IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 74LVC574APW,118 vs 74LVC574PWDH-T
74LVC574APW,118 74LVC574A - Octal D-type flip-flop with 5 V tolerant inputs/outputs; positive edge-trigger; 3-state@en-us TSSOP2 20-Pin Nexperia 74LVC574APW,118 vs 74LVC574APW,118
74LVC574APW Bus Driver Nexperia 74LVC574APW,118 vs 74LVC574APW
74LVC574PW-T IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 74LVC574APW,118 vs 74LVC574PW-T
Part Number Description Manufacturer Compare
N74LVC574PWDH-T IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 74LVC574APW,118 vs N74LVC574PWDH-T
74LVC574APWDH-T IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 74LVC574APW,118 vs 74LVC574APWDH-T
N74LVC574PWDH IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 74LVC574APW,118 vs N74LVC574PWDH
74LVC574PWDH-T IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 74LVC574APW,118 vs 74LVC574PWDH-T
74LVC574APW,118 74LVC574A - Octal D-type flip-flop with 5 V tolerant inputs/outputs; positive edge-trigger; 3-state@en-us TSSOP2 20-Pin Nexperia 74LVC574APW,118 vs 74LVC574APW,118
SN74LVC574APWTG4 LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments 74LVC574APW,118 vs SN74LVC574APWTG4
74LVC574APW Bus Driver Nexperia 74LVC574APW,118 vs 74LVC574APW
74LVCH574APW IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 74LVC574APW,118 vs 74LVCH574APW
74LVC574APW IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors 74LVC574APW,118 vs 74LVC574APW
74LVC574PWDH IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 74LVC574APW,118 vs 74LVC574PWDH

74LVC574APW,118 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC574APW,118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC574APW,118 by NXP Semiconductors

  • Please alert me when 74LVC574APW,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74LVC574APW,118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC574APW,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74LVC574APW,118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC574APW,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC574APW,118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: