Part Details for 74LVC827ADB,112 by NXP Semiconductors
Overview of 74LVC827ADB,112 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVC827ADB,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74LVC827ADB - Bus Driver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS, SSOP24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 295 |
|
$0.5417 / $0.6373 | Buy Now |
Part Details for 74LVC827ADB,112
74LVC827ADB,112 CAD Models
74LVC827ADB,112 Part Data Attributes:
|
74LVC827ADB,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC827ADB,112
NXP Semiconductors
74LVC827A - 10-bit buffer/line driver with 5 V tolerant inputs/outputs; 3-state SSOP2 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP2 | |
Package Description | PLASTIC, SOT-340-1, SSOP2-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT340-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 7.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74LVC827ADB,112
This table gives cross-reference parts and alternative options found for 74LVC827ADB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC827ADB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC827DW | LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | Rochester Electronics LLC | 74LVC827ADB,112 vs SN74LVC827DW |
SN74LVC827ADWG4 | 10-ch, 1.65-V to 3.6-V buffers with 3-state outputs 24-SOIC -40 to 125 | Texas Instruments | 74LVC827ADB,112 vs SN74LVC827ADWG4 |
IDT74LVC827ASO8 | Bus Driver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, SOIC-24 | Integrated Device Technology Inc | 74LVC827ADB,112 vs IDT74LVC827ASO8 |
SN74LVC827DBLE | LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | Rochester Electronics LLC | 74LVC827ADB,112 vs SN74LVC827DBLE |
SN74LVC827ADWRE4 | LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | 74LVC827ADB,112 vs SN74LVC827ADWRE4 |
74LVC827AD,118 | 74LVC827A - 10-bit buffer/line driver with 5 V tolerant inputs/outputs; 3-state SOP 24-Pin | NXP Semiconductors | 74LVC827ADB,112 vs 74LVC827AD,118 |
PI74LCX827SX | Bus Driver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOIC-24 | Pericom Semiconductor Corporation | 74LVC827ADB,112 vs PI74LCX827SX |
74LVC827AD | Bus Driver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | Nexperia | 74LVC827ADB,112 vs 74LVC827AD |
SN74LVC827ADWR | 10-ch, 1.65-V to 3.6-V buffers with 3-state outputs 24-SOIC -40 to 125 | Texas Instruments | 74LVC827ADB,112 vs SN74LVC827ADWR |
74LVCH827AD | IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | NXP Semiconductors | 74LVC827ADB,112 vs 74LVCH827AD |