-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC86A - Quad 2-input EXCLUSIVE-OR gate@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8511
|
Newark | Xor Gate, 2 I/P, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LVC86AD,118 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2145 |
|
$0.1300 / $0.4370 | Buy Now |
DISTI #
1727-3111-1-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1795 In Stock |
|
$0.0750 / $0.3200 | Buy Now |
DISTI #
74LVC86AD,118
|
Avnet Americas | XOR Gate 4-Element 2-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74LVC86AD,118) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0676 / $0.0807 | Buy Now |
DISTI #
771-LVC86AD118
|
Mouser Electronics | Logic Gates 74LVC86AD/SOT108/SO14 RoHS: Compliant | 2810 |
|
$0.0750 / $0.3200 | Buy Now |
|
Future Electronics | 74LVC Series 3.6 V Surface Mount Quad 2-Input EXCLUSIVE-OR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0687 / $0.0776 | Buy Now |
|
Future Electronics | 74LVC Series 3.6 V Surface Mount Quad 2-Input EXCLUSIVE-OR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0713 / $0.0806 | Buy Now |
|
Rochester Electronics | 74LVC86AD - XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 20544 |
|
$0.0670 / $0.0788 | Buy Now |
DISTI #
74LVC86AD.118
|
TME | IC: digital, XOR, Ch: 4, IN: 2, CMOS,TTL, SMD, SO14, 1.2÷3.6VDC, 40uA Min Qty: 1 | 0 |
|
$0.0980 / $0.3060 | RFQ |
DISTI #
74LVC86AD,118
|
Avnet Asia | XOR Gate 4-Element 2-IN CMOS 14-Pin SO T/R (Alt: 74LVC86AD,118) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1187 / $0.1328 | Buy Now |
DISTI #
74LVC86AD,118
|
Avnet Silica | XOR Gate 4-Element 2-IN CMOS 14-Pin SO T/R (Alt: 74LVC86AD,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 12500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC86AD,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC86AD,118
Nexperia
74LVC86A - Quad 2-input EXCLUSIVE-OR gate@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1997-10-16 | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | XOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 5.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74LVC86AD,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC86AD,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74LCX86FN(EL) | IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | 74LVC86AD,118 vs TC74LCX86FN(EL) |
74LVC86AD,112 | 74LVC86A - Quad 2-input EXCLUSIVE-OR gate@en-us SOIC 14-Pin | Nexperia | 74LVC86AD,118 vs 74LVC86AD,112 |
935250090118 | IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | 74LVC86AD,118 vs 935250090118 |
SN74LVC86D | Quadruple 2-Input Exclusive-OR Gate 14-SOIC -40 to 85 | Texas Instruments | 74LVC86AD,118 vs SN74LVC86D |
MC74LCX86D | LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOIC-14 | onsemi | 74LVC86AD,118 vs MC74LCX86D |
SN74LVC86ADG4 | 4-channel 2-input 1.1V to 3.6V XOR (exclusive OR) gates 14-SOIC -40 to 125 | Texas Instruments | 74LVC86AD,118 vs SN74LVC86ADG4 |
MC74LCX86DR2G | Low Voltage CMOS Quad 2-Input XOR Gate, SOIC-14 NB, 2500-REEL | onsemi | 74LVC86AD,118 vs MC74LCX86DR2G |
74LCX86SJ | Low Voltage Quad 2-Input Exclusive-OR Gate with 5V Tolerant Inputs, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 47/RAIL | Fairchild Semiconductor Corporation | 74LVC86AD,118 vs 74LCX86SJ |
74LCX86MX | LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | 74LVC86AD,118 vs 74LCX86MX |
74LCX86MX | IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | National Semiconductor Corporation | 74LVC86AD,118 vs 74LCX86MX |