If you like Findchips… You will love Findchips PRO. Try it Now.
74LVC8T245; 74LVCH8T245 - 8-bit dual supply translating transceiver; 3-state TSSOP2 24-Pin
74LVC8T245PW,118
Nexperia
Active
NEXPERIA
TSSOP2
TSSOP,
24
SOT355-1
compliant
8542.39.00.01
4 Weeks
Nexperia
0.91
74LVC(H)8T245 - 8-bit dual supply translating transceiver; 3-state@en-us
LVC/LCX/Z
R-PDSO-G24
e4
7.8 mm
BUS TRANSCEIVER
1
8
1
2
24
125 °C
-40 °C
3-STATE
TRUE
PLASTIC/EPOXY
TSSOP
RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
260
32 ns
1.1 mm
5.5 V
1.2 V
1.5 V
YES
CMOS
AUTOMOTIVE
Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING
0.65 mm
DUAL
30
4.4 mm
1,819
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935290151118 Logic | Bus Transceiver | Nexperia | 74LVC8T245PW.118 vs 935290151118 |
74LVC8T245PW Logic | LVC/LCX/Z SERIES, 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 | NXP Semiconductors | 74LVC8T245PW.118 vs 74LVC8T245PW |
935290149118 Logic | Bus Transceiver | Nexperia | 74LVC8T245PW.118 vs 935290149118 |
74LVCH8T245PW,118 Logic | 74LVC(H)8T245 - 8-bit dual supply translating transceiver; 3-state TSSOP2 24-Pin | NXP Semiconductors | 74LVC8T245PW.118 vs 74LVCH8T245PW,118 |
74LVC8T245PW,118 Logic | 74LVC8T245; 74LVCH8T245 - 8-bit dual supply translating transceiver; 3-state TSSOP2 24-Pin | Nexperia | 74LVC8T245PW.118 vs 74LVC8T245PW,118 |
74LVCH8T245PW Logic | Bus Transceiver | Nexperia | 74LVC8T245PW.118 vs 74LVCH8T245PW |
74LVC8T245PW-Q100 Logic | Bus Transceiver | Nexperia | 74LVC8T245PW.118 vs 74LVC8T245PW-Q100 |
74LVC8T245PW-Q100J Logic | 74LVC(H)8T245-Q100 - 8-bit dual supply translating transceiver; 3-state TSSOP2 24-Pin | NXP Semiconductors | 74LVC8T245PW.118 vs 74LVC8T245PW-Q100J |
481,623 of 3,262,357 parts
-0.31% change vs. last year192,426 of 25,627 parts
-28.54% change vs. last year192,426 of 7,663 parts
-95.44% change vs. last year