Part Details for 74LVCH162244ADL,11 by Nexperia
Overview of 74LVCH162244ADL,11 by Nexperia
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVCH162244ADL,11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LVCH162244ADL,11
|
Avnet Americas | Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP Tube - Rail/Tube (Alt: 74LVCH162244ADL,11) RoHS: Compliant Min Qty: 1581 Package Multiple: 1581 Container: Tube | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1581 Package Multiple: 31 | 0 |
|
$0.9850 | Buy Now |
|
Rochester Electronics | 74LVCH162244ADL:11 - Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, SSOP48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15387 |
|
$0.4144 / $0.4875 | Buy Now |
DISTI #
74LVCH162244ADL,11
|
Avnet Americas | Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP Tube - Rail/Tube (Alt: 74LVCH162244ADL,11) RoHS: Compliant Min Qty: 1581 Package Multiple: 1581 Container: Tube | 0 |
|
RFQ | |
DISTI #
4269695
|
Farnell | LEVEL SHIFTERS RoHS: Compliant Min Qty: 748 Lead time: 3 Weeks, 1 Days Container: Each | 9434 |
|
$0.5965 | Buy Now |
Part Details for 74LVCH162244ADL,11
74LVCH162244ADL,11 CAD Models
74LVCH162244ADL,11 Part Data Attributes:
|
74LVCH162244ADL,11
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVCH162244ADL,11
Nexperia
74LVC162244A; LVCH162244A - 16-bit buffer/line driver; 30 Ω series termination resistors;nttt5 V tolerant input/output; 3-state@en-us SSOP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP | |
Package Description | SSOP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT370-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 17.2 ns | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for 74LVCH162244ADL,11
This table gives cross-reference parts and alternative options found for 74LVCH162244ADL,11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVCH162244ADL,11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935237670112 | Bus Driver, LVC/LCX/Z Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 | Nexperia | 74LVCH162244ADL,11 vs 935237670112 |
74LVC162244ADL,112 | 74LVC162244A; LVCH162244A - 16-bit buffer/line driver; 30 Ω series termination resistors;nttt5 V tolerant input/output; 3-state@en-us SSOP 48-Pin | Nexperia | 74LVCH162244ADL,11 vs 74LVC162244ADL,112 |
SN74LVC162244DL | LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | Rochester Electronics LLC | 74LVCH162244ADL,11 vs SN74LVC162244DL |
74LVCH162244ADL:11 | 74LVC162244A; 74LVCH162244A - 16-bit buffer/line driver SSOP 48-Pin | NXP Semiconductors | 74LVCH162244ADL,11 vs 74LVCH162244ADL:11 |
935238700112 | Bus Driver, LVC/LCX/Z Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 | Nexperia | 74LVCH162244ADL,11 vs 935238700112 |
935238700118 | IC LVC/LCX/Z SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SOT-370, SSOP-48, Bus Driver/Transceiver | NXP Semiconductors | 74LVCH162244ADL,11 vs 935238700118 |
935238700112 | IC LVC/LCX/Z SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SOT-370, SSOP-48, Bus Driver/Transceiver | NXP Semiconductors | 74LVCH162244ADL,11 vs 935238700112 |
74LVCH162244ADL-T | IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SSOP3-48, Bus Driver/Transceiver | NXP Semiconductors | 74LVCH162244ADL,11 vs 74LVCH162244ADL-T |
74LVCH162244ADLG4 | LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 | Texas Instruments | 74LVCH162244ADL,11 vs 74LVCH162244ADLG4 |
IDT74LVCH162244APVG | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | Renesas Electronics Corporation | 74LVCH162244ADL,11 vs IDT74LVCH162244APVG |