Logic
74LVCH16245APVG8
Description: SSOP-48, Reel

Overview of 74LVCH16245APVG8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
74LVCH16245APVG8 Renesas Electronics Corporation 3.3V CMOS 16-Bit Bus Transceiver with 3-State Outputs, 5.0V Tolerant I/O, and Bus-Hold

Price & Stock for 74LVCH16245APVG8 by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-74LVCH16245APVG8-ND
DigiKey 74LVCH16245 - 3.3V CMOS 16-BIT B Min Qty: 192 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 700
In Stock
  • 192 $1.5700
$1.5700 Buy Now
Rochester Electronics 74LVCH16245 - 3.3V CMOS 16-Bit Bus Transceiver With 3-State Outputs, 5 Volt Tolerant I/O And Bus-Hold ' RoHS: Compliant Status: Obsolete Min Qty: 1 700
  • 1 $1.5900
  • 25 $1.5600
  • 100 $1.4900
  • 500 $1.4300
  • 1,000 $1.3500
$1.3500 / $1.5900 Buy Now

CAD Models for 74LVCH16245APVG8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVCH16245APVG8 by Integrated Device Technology Inc

74LVCH16245APVG8
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SSOP
Package Description
SSOP-48
Pin Count
48
Manufacturer Package Code
PVG48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
1997-11-01
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
15.875 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
4.1 ns
Propagation Delay (tpd)
4.7 ns
Qualification Status
Not Qualified
Seated Height-Max
2.794 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.493 mm
Want to compare parts?
  1. 74LVCH16245APVG8
    Integrated Device Technology Inc
    SSOP-48, Reel
    VS

Alternate Parts for 74LVCH16245APVG8

This table gives cross-reference parts and alternative options found for 74LVCH16245APVG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVCH16245APVG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS74LCX16H245CPV Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, SSOP-48 Quality Semiconductor Inc 74LVCH16245APVG8 vs QS74LCX16H245CPV
74LVCH16245APVG 3.3V CMOS 16-Bit Bus Transceiver with 3-State Outputs, 5.0V Tolerant I/O, and Bus-Hold, SSOP30/Tube Renesas Electronics Corporation 74LVCH16245APVG8 vs 74LVCH16245APVG
74LVCH16245APVG SSOP-48, Tube Integrated Device Technology Inc 74LVCH16245APVG8 vs 74LVCH16245APVG
IDT74LVCH16245APV Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc 74LVCH16245APVG8 vs IDT74LVCH16245APV
74LVCH16245APVG8 3.3V CMOS 16-Bit Bus Transceiver with 3-State Outputs, 5.0V Tolerant I/O, and Bus-Hold, SSOP0/Reel Renesas Electronics Corporation 74LVCH16245APVG8 vs 74LVCH16245APVG8
Part Number Description Manufacturer Compare
QS74LCX16H245CPV Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, SSOP-48 Quality Semiconductor Inc 74LVCH16245APVG8 vs QS74LCX16H245CPV
74LVCH16245APVG SSOP-48, Tube Integrated Device Technology Inc 74LVCH16245APVG8 vs 74LVCH16245APVG
IDT74LVCH16245APV Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc 74LVCH16245APVG8 vs IDT74LVCH16245APV
74LVCH16245APVG 3.3V CMOS 16-Bit Bus Transceiver with 3-State Outputs, 5.0V Tolerant I/O, and Bus-Hold, SSOP30/Tube Renesas Electronics Corporation 74LVCH16245APVG8 vs 74LVCH16245APVG
74LVCH16245APVG8 3.3V CMOS 16-Bit Bus Transceiver with 3-State Outputs, 5.0V Tolerant I/O, and Bus-Hold, SSOP0/Reel Renesas Electronics Corporation 74LVCH16245APVG8 vs 74LVCH16245APVG8

Related Parts for 74LVCH16245APVG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVCH16245APVG8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVCH16245APVG8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 74LVCH16245APVG8 would you like to use for your alert(s)?
  • Please alert me when 74LVCH16245APVG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVCH16245APVG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVCH16245APVG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVCH16245APVG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVCH16245APVG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVCH16245APVG8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: