Logic
74LVCH245AD,118
Description: 74LVC(H)245A - Octal bus transceiver; 3-state SOP 20-Pin

Overview of 74LVCH245AD,118 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SN74LVCH245ADBRE4 Texas Instruments Octal Bus Transceiver With 3-State Outputs 20-SSOP -40 to 85
SN74LVCH245ADBR Texas Instruments Octal Bus Transceiver With 3-State Outputs 20-SSOP -40 to 85
SN74LVCH245ADWR Texas Instruments Octal Bus Transceiver With 3-State Outputs 20-SOIC -40 to 85

CAD Models for 74LVCH245AD,118 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVCH245AD,118 by NXP Semiconductors

74LVCH245AD,118
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOP
Package Description
7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20
Pin Count
20
Manufacturer Package Code
SOT163-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
8 ns
Propagation Delay (tpd)
9.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. 74LVCH245AD,118
    NXP Semiconductors
    74LVC(H)245A - Octal bus transceiver; 3-state SOP 20-Pin
    VS

Alternate Parts for 74LVCH245AD,118

This table gives cross-reference parts and alternative options found for 74LVCH245AD,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVCH245AD,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVCH245AD-T Bus Transceiver Nexperia 74LVCH245AD,118 vs 74LVCH245AD-T
74LVCH245AD,118 74LVC245A; 74LVCH245A - Octal bus transceiver; 3-state@en-us SOP 20-Pin Nexperia 74LVCH245AD,118 vs 74LVCH245AD,118
74LCX245MTR LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOP-20 STMicroelectronics 74LVCH245AD,118 vs 74LCX245MTR
74LVCH245AD LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 NXP Semiconductors 74LVCH245AD,118 vs 74LVCH245AD
74LVC245AD,112 74LVC(H)245A - Octal bus transceiver; 3-state SOP 20-Pin NXP Semiconductors 74LVCH245AD,118 vs 74LVC245AD,112
74LVC245AD,118 74LVC(H)245A - Octal bus transceiver; 3-state SOP 20-Pin NXP Semiconductors 74LVCH245AD,118 vs 74LVC245AD,118
74LVCH245AD,112 74LVC245A; 74LVCH245A - Octal bus transceiver; 3-state@en-us SOP 20-Pin Nexperia 74LVCH245AD,118 vs 74LVCH245AD,112
74LVC245AD LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 NXP Semiconductors 74LVCH245AD,118 vs 74LVC245AD
74LVC245AD,112 74LVC245A; 74LVCH245A - Octal bus transceiver; 3-state@en-us SOP 20-Pin Nexperia 74LVCH245AD,118 vs 74LVC245AD,112
74LVCH245AD-T LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 NXP Semiconductors 74LVCH245AD,118 vs 74LVCH245AD-T
Part Number Description Manufacturer Compare
74LCX245MTR LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOP-20 STMicroelectronics 74LVCH245AD,118 vs 74LCX245MTR
74LVC245AD,118 74LVC245A; 74LVCH245A - Octal bus transceiver; 3-state@en-us SOP 20-Pin Nexperia 74LVCH245AD,118 vs 74LVC245AD,118
74LVCH245AD,112 74LVC245A; 74LVCH245A - Octal bus transceiver; 3-state@en-us SOP 20-Pin Nexperia 74LVCH245AD,118 vs 74LVCH245AD,112
74LVCH245AD-T Bus Transceiver Nexperia 74LVCH245AD,118 vs 74LVCH245AD-T
74LVC245AD,112 74LVC(H)245A - Octal bus transceiver; 3-state SOP 20-Pin NXP Semiconductors 74LVCH245AD,118 vs 74LVC245AD,112
74LVC245AD,112 74LVC245A; 74LVCH245A - Octal bus transceiver; 3-state@en-us SOP 20-Pin Nexperia 74LVCH245AD,118 vs 74LVC245AD,112
74LVCH245AD,118 74LVC245A; 74LVCH245A - Octal bus transceiver; 3-state@en-us SOP 20-Pin Nexperia 74LVCH245AD,118 vs 74LVCH245AD,118
74LVC245AD,118 74LVC(H)245A - Octal bus transceiver; 3-state SOP 20-Pin NXP Semiconductors 74LVCH245AD,118 vs 74LVC245AD,118
74LVC245AD LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 NXP Semiconductors 74LVCH245AD,118 vs 74LVC245AD
74LVC245AD Bus Transceiver Nexperia 74LVCH245AD,118 vs 74LVC245AD

Related Parts for 74LVCH245AD,118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVCH245AD,118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVCH245AD,118 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74LVCH245AD,118 would you like to use for your alert(s)?
  • Please alert me when 74LVCH245AD,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVCH245AD,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVCH245AD,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVCH245AD,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVCH245AD,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVCH245AD,118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: