Part Details for 74LVCH322244AZKER by Texas Instruments
Overview of 74LVCH322244AZKER by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 74LVCH322244AZKER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 181 |
|
$2.4265 / $5.6000 | Buy Now |
|
Bristol Electronics | 729 |
|
RFQ | ||
|
Quest Components | 583 |
|
$3.3132 / $6.0240 | Buy Now | |
|
Quest Components | 144 |
|
$3.2500 / $7.5000 | Buy Now | |
|
Rochester Electronics | SN74LVCH322244A 32-Bit Buffer/Driver With 3-State Outputs ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 12125 |
|
$2.5100 / $2.9500 | Buy Now |
Part Details for 74LVCH322244AZKER
74LVCH322244AZKER CAD Models
74LVCH322244AZKER Part Data Attributes
|
74LVCH322244AZKER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74LVCH322244AZKER
Texas Instruments
32-Bit Buffer/Driver With 3-State Outputs 96-LFBGA -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LFBGA-96 | |
Pin Count | 96 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 13.5 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA96,6X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 4.4 ns | |
Propagation Delay (tpd) | 5.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.5 mm |
Alternate Parts for 74LVCH322244AZKER
This table gives cross-reference parts and alternative options found for 74LVCH322244AZKER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVCH322244AZKER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935281138557 | LVC/LCX/Z SERIES, OCTAL 4-BIT DRIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 MM, 1.05 MM HEIGHT, PLASTIC, SOT-536-1, LFBGA-96 | NXP Semiconductors | 74LVCH322244AZKER vs 935281138557 |
74LVC322244AEC | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 X 1.05 MM, PLASTIC, SOT-536-1, LFBGA-96, Bus Driver/Transceiver | NXP Semiconductors | 74LVCH322244AZKER vs 74LVC322244AEC |
74LVCH322244AEC | LVC/LCX/Z SERIES, OCTAL 4-BIT DRIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 MM, 1.05 MM HEIGHT, PLASTIC, SOT-536-1, LFBGA-96 | NXP Semiconductors | 74LVCH322244AZKER vs 74LVCH322244AEC |
74LVCH322244AEC:55 | 74LVCH322244A - 32-bit buffer/line driver; with 30 Ω series termination resistors; 5 V tolerant input/output; 3-state BGA 96-Pin | NXP Semiconductors | 74LVCH322244AZKER vs 74LVCH322244AEC:55 |
935263930518 | IC LVC/LCX/Z SERIES, 32 1-BIT DRIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 X 1.05 MM, PLASTIC, SOT-536-1, LFBGA-96, Bus Driver/Transceiver | NXP Semiconductors | 74LVCH322244AZKER vs 935263930518 |
74LVCH322244AEC;55 | 74LVCH322244A - 32-bit buffer/line driver; with 30 Ω series termination resistors; 5 V tolerant input/output; 3-state BGA 96-Pin | NXP Semiconductors | 74LVCH322244AZKER vs 74LVCH322244AEC;55 |
935263930557 | IC LVC/LCX/Z SERIES, 32 1-BIT DRIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 X 1.05 MM, PLASTIC, SOT-536-1, LFBGA-96, Bus Driver/Transceiver | NXP Semiconductors | 74LVCH322244AZKER vs 935263930557 |
SN74LVCH322244AKR | 32-Bit Buffer/Driver With 3-State Outputs 96-LFBGA -40 to 85 | Texas Instruments | 74LVCH322244AZKER vs SN74LVCH322244AKR |