Part Details for 74LVCU04AD,118 by Nexperia
Overview of 74LVCU04AD,118 by Nexperia
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVCU04AD,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-3112-1-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5086 In Stock |
|
$0.0856 / $0.3900 | Buy Now |
DISTI #
74LVCU04AD,118
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74LVCU04AD,118) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0746 / $0.0891 | Buy Now |
DISTI #
771-LVCU04AD118
|
Mouser Electronics | Inverters 74LVCU04AD/SOT108/SO14 RoHS: Compliant | 1177 |
|
$0.0850 / $0.3500 | Buy Now |
DISTI #
V79:2366_18854770
|
Arrow Electronics | Inverter 6-Element CMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1630 | Americas - 12500 |
|
$0.0621 / $0.0718 | Buy Now |
DISTI #
V72:2272_06512412
|
Arrow Electronics | Inverter 6-Element CMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1630 Container: Cut Strips | Americas - 7501 |
|
$0.0725 / $0.1890 | Buy Now |
|
Future Electronics | 74LVCU Series 3.6 V High Performance Low-Power Hex Inverter - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 | 0 |
|
$0.0814 | Buy Now |
|
Rochester Electronics | 74LVCU04A - Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 43589 |
|
$0.0739 / $0.0869 | Buy Now |
DISTI #
74LVCU04AD,118
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74LVCU04AD,118) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0746 / $0.0891 | Buy Now |
DISTI #
74LVCU04AD,118
|
Avnet Asia | Inverter 6-Element CMOS 14-Pin SO T/R (Alt: 74LVCU04AD,118) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1154 / $0.1291 | Buy Now |
DISTI #
74LVCU04AD,118
|
Avnet Silica | Inverter 6-Element CMOS 14-Pin SO T/R (Alt: 74LVCU04AD,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 7500 |
|
Buy Now |