Datasheets
74LVT125DB-T by:

IC LVT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14, Bus Driver/Transceiver

Part Details for 74LVT125DB-T by NXP Semiconductors

Overview of 74LVT125DB-T by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Audio and Video Systems Smart Cities Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging

Part Details for 74LVT125DB-T

74LVT125DB-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74LVT125DB-T Part Data Attributes

74LVT125DB-T NXP Semiconductors
Buy Now Datasheet
Compare Parts:
74LVT125DB-T NXP Semiconductors IC LVT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14, Bus Driver/Transceiver
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SSOP
Package Description SSOP,
Pin Count 14
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family LVT
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 6.2 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Moisture Sensitivity Level 1
Number of Bits 1
Number of Functions 4
Number of Ports 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 7 mA
Propagation Delay (tpd) 4.9 ns
Qualification Status Not Qualified
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.3 mm

Alternate Parts for 74LVT125DB-T

This table gives cross-reference parts and alternative options found for 74LVT125DB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT125DB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74LVT125DB Bus Driver Nexperia 74LVT125DB-T vs 74LVT125DB
SN74LVTH125DBLE LVT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SSOP-14 Texas Instruments 74LVT125DB-T vs SN74LVTH125DBLE
SN74LVTH125DBRG4 LVT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SSOP-14 Texas Instruments 74LVT125DB-T vs SN74LVTH125DBRG4
SN74LVT125DBRG4 3.3-V ABT Quadruple Bus Buffers With 3-State Outputs 14-SSOP -40 to 85 Texas Instruments 74LVT125DB-T vs SN74LVT125DBRG4
74LVTH125DB,112 74LVT125; 74LVTH125 - 3.3 V quad buffer; 3-state@en-us Nexperia 74LVT125DB-T vs 74LVTH125DB,112
74LVT125DB,112 74LVT125; 74LVTH125 - 3.3 V quad buffer; 3-state@en-us SSOP1 14-Pin Nexperia 74LVT125DB-T vs 74LVT125DB,112
74LVTH125DB Bus Driver Nexperia 74LVT125DB-T vs 74LVTH125DB
SN74LVTH125DBRE4 4-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 14-SSOP -40 to 85 Texas Instruments 74LVT125DB-T vs SN74LVTH125DBRE4
SN74LVT125DBR 4-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 14-SSOP -40 to 85 Texas Instruments 74LVT125DB-T vs SN74LVT125DBR
SN74LVT125DBLE 3.3-V ABT Quadruple Bus Buffers With 3-State Outputs 14-SSOP -40 to 85 Texas Instruments 74LVT125DB-T vs SN74LVT125DBLE
Part Number Description Manufacturer Compare
SN74LVT125DR 4-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 85 Texas Instruments 74LVT125DB-T vs SN74LVT125DR
74LVT125D,118 74LVT(H)125 - 3.3 V quad buffer; 3-state SOIC 14-Pin NXP Semiconductors 74LVT125DB-T vs 74LVT125D,118
74LVTH125MX Low Voltage Quad Buffer with 3-STATE Outputs, 2500-REEL onsemi 74LVT125DB-T vs 74LVTH125MX
74LVTH125M LVT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 Rochester Electronics LLC 74LVT125DB-T vs 74LVTH125M
74LVT125DB Bus Driver Nexperia 74LVT125DB-T vs 74LVT125DB
SN74LVTH125DBRG4 LVT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SSOP-14 Texas Instruments 74LVT125DB-T vs SN74LVTH125DBRG4
74LVT125MX LVT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Texas Instruments 74LVT125DB-T vs 74LVT125MX
SN74LVTH125DBLE LVT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SSOP-14 Texas Instruments 74LVT125DB-T vs SN74LVTH125DBLE
SN74LVT125QDRQ1 Automotive 4-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state output 14-SOIC -40 to 125 Texas Instruments 74LVT125DB-T vs SN74LVT125QDRQ1
74LVTH125DB Bus Driver Nexperia 74LVT125DB-T vs 74LVTH125DB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVT125DB-T by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVT125DB-T by NXP Semiconductors

  • Please alert me when 74LVT125DB-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74LVT125DB-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVT125DB-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74LVT125DB-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVT125DB-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVT125DB-T by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: