Logic
74LVT126D,112
Description: 74LVT126 - 3.3 V quad buffer; 3-state@en-us SOIC 14-Pin

Overview of 74LVT126D,112 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 74LVT126D,112 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 74LVT126D,112
Avnet Americas Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SO Tube - Rail/Tube (Alt: 74LVT126D,112) RoHS: Compliant Min Qty: 2213 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 44044 Partner Stock
RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4560 Package Multiple: 57 0
  • 4,560 $0.3100
$0.3100 Buy Now
Rochester Electronics 74LVT126D - Bus Driver, LVT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 3420
  • 1 $0.1648
  • 25 $0.1615
  • 100 $0.1549
  • 500 $0.1483
  • 1,000 $0.1401
$0.1401 / $0.1648 Buy Now

CAD Models for 74LVT126D,112 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74LVT126D,112 by Nexperia

74LVT126D,112
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Part Package Code
SOIC
Package Description
3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14
Pin Count
14
Manufacturer Package Code
SOT108-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
1995-10-01
Samacsys Manufacturer
Nexperia
Family
LVT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
4
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
4.4 ns
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. 74LVT126D,112
    Nexperia
    74LVT126 - 3.3 V quad buffer; 3-state@en-us SOIC 14-Pin
    VS

Alternate Parts for 74LVT126D,112

This table gives cross-reference parts and alternative options found for 74LVT126D,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT126D,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVT126DB,112 74LVT126 - 3.3 V quad buffer; 3-state@en-us SSOP1 14-Pin Nexperia 74LVT126D,112 vs 74LVT126DB,112
74LVT126DB,118 74LVT126 - 3.3 V quad buffer; 3-state@en-us SSOP1 14-Pin Nexperia 74LVT126D,112 vs 74LVT126DB,118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVT126D,112 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVT126D,112 by Nexperia

Select Manufacturer
Which Manufacturer of 74LVT126D,112 would you like to use for your alert(s)?
  • Please alert me when 74LVT126D,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVT126D,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVT126D,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVT126D,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVT126D,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVT126D,112 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: