-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVT126 - 3.3 V quad buffer; 3-state@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1290
|
Newark | Buffer/Driver, Tssop-14, Logic Device Type:Buffer, Driver, Logic Family/Base Number:74Lvt126, Logic Case Style:Tssop, No. Of Pins:14Pins, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Logic Ic Family:74Lvt, Product Range:- Rohs Compliant: Yes |Nexperia 74LVT126PW,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1033 |
|
$0.1690 / $0.2000 | Buy Now |
DISTI #
1727-4130-1-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 14TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21004 In Stock |
|
$0.1459 / $0.3600 | Buy Now |
DISTI #
74LVT126PW,118
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74LVT126PW,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1379 / $0.1646 | Buy Now |
DISTI #
771-74LVT126PW-T
|
Mouser Electronics | Buffers & Line Drivers 74LVT126PW/SOT402/TSSOP14 RoHS: Compliant | 5167 |
|
$0.1450 / $0.3600 | Buy Now |
|
Future Electronics | 74LVT Series 3.3 V SMT High Performance BiCMOS 3-State Quad Buffer - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1360 / $0.1480 | Buy Now |
|
Future Electronics | 74LVT Series 3.3 V SMT High Performance BiCMOS 3-State Quad Buffer - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1360 / $0.1480 | Buy Now |
DISTI #
74LVT126PW.118
|
TME | IC: digital, 3-state,buffer, Ch: 4, IN: 2, BiCMOS,TTL, SMD, TSSOP14 Min Qty: 1 | 0 |
|
$0.1930 / $0.4240 | RFQ |
|
Ameya Holding Limited | TSSOP 14/QUAD BUFFER, 3-STATE/12NC:935209470118 | 359 |
|
RFQ | |
DISTI #
74LVT126PW,118
|
Avnet Silica | Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin TSSOP T/R (Alt: 74LVT126PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 22500 |
|
Buy Now | |
DISTI #
74LVT126PW,118
|
EBV Elektronik | Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin TSSOP T/R (Alt: 74LVT126PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVT126PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVT126PW,118
Nexperia
74LVT126 - 3.3 V quad buffer; 3-state@en-us TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1995-10-01 | |
Samacsys Manufacturer | Nexperia | |
Family | LVT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 4.4 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74LVT126PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT126PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVTH126PWR | 4-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 14-TSSOP -40 to 85 | Texas Instruments | 74LVT126PW,118 vs SN74LVTH126PWR |
935209470118 | IC LVT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, TSSOP-14, Bus Driver/Transceiver | NXP Semiconductors | 74LVT126PW,118 vs 935209470118 |
74LVT126PW | Bus Driver | Nexperia | 74LVT126PW,118 vs 74LVT126PW |
SN74LVTH126PWRG4 | 4-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 14-TSSOP -40 to 85 | Texas Instruments | 74LVT126PW,118 vs SN74LVTH126PWRG4 |
74LVT126PWDH-T | IC LVT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, Bus Driver/Transceiver | NXP Semiconductors | 74LVT126PW,118 vs 74LVT126PWDH-T |
SN74LVTH126PWE4 | 3.3-V ABT Quadruple Bus Buffers With 3-State Outputs 14-TSSOP -40 to 85 | Texas Instruments | 74LVT126PW,118 vs SN74LVTH126PWE4 |
74LVT126PWDH | IC LVT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, TSSOP-14, Bus Driver/Transceiver | NXP Semiconductors | 74LVT126PW,118 vs 74LVT126PWDH |
SN74LVTH126PWRE4 | 3.3-V ABT Quadruple Bus Buffers With 3-State Outputs 14-TSSOP -40 to 85 | Texas Instruments | 74LVT126PW,118 vs SN74LVTH126PWRE4 |
74LVT126PW,118 | 74LVT126 - 3.3 V quad buffer; 3-state TSSOP 14-Pin | NXP Semiconductors | 74LVT126PW,118 vs 74LVT126PW,118 |
935209470112 | Bus Driver, LVT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14 | Nexperia | 74LVT126PW,118 vs 935209470112 |