Part Details for 74LVT14PW-T by NXP Semiconductors
Overview of 74LVT14PW-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LVT14PW-T
74LVT14PW-T CAD Models
74LVT14PW-T Part Data Attributes:
|
74LVT14PW-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVT14PW-T
NXP Semiconductors
IC LVT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 3 mA | |
Prop. Delay@Nom-Sup | 5.7 ns | |
Propagation Delay (tpd) | 6.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for 74LVT14PW-T
This table gives cross-reference parts and alternative options found for 74LVT14PW-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT14PW-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVT14PW,112 | 74LVT14 - 3.3 V hex inverter Schmitt trigger@en-us TSSOP 14-Pin | Nexperia | 74LVT14PW-T vs 74LVT14PW,112 |
74LVT14PW,118 | 74LVT14 - 3.3 V hex inverter Schmitt trigger TSSOP 14-Pin | NXP Semiconductors | 74LVT14PW-T vs 74LVT14PW,118 |
74LVT14PW,112 | 74LVT14 - 3.3 V hex inverter Schmitt trigger TSSOP 14-Pin | NXP Semiconductors | 74LVT14PW-T vs 74LVT14PW,112 |
74LVT14PW | Inverter, LVT Series, 6-Func, 1-Input, BICMOS, PDSO14 | Nexperia | 74LVT14PW-T vs 74LVT14PW |
935209190112 | Inverter, LVT Series, 6-Func, 1-Input, BICMOS, PDSO14 | Nexperia | 74LVT14PW-T vs 935209190112 |
74LVT14PWDH-T | IC LVT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | 74LVT14PW-T vs 74LVT14PWDH-T |
935209190118 | IC LVT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.4 MM, PLASTIC, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | 74LVT14PW-T vs 935209190118 |
935209190112 | IC LVT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.4 MM, PLASTIC, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | 74LVT14PW-T vs 935209190112 |
74LVT14PW,118 | 74LVT14 - 3.3 V hex inverter Schmitt trigger@en-us TSSOP 14-Pin | Nexperia | 74LVT14PW-T vs 74LVT14PW,118 |