74LVT16240A-1DL-T
NXP Semiconductors
Description: IC LVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver

Overview of 74LVT16240A-1DL-T by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation

CAD Models for 74LVT16240A-1DL-T by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVT16240A-1DL-T by NXP Semiconductors

74LVT16240A-1DL-T
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
SSOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LVT
JESD-30 Code
R-PDSO-G48
Length
15.875 mm
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Power Supply Current-Max (ICC)
5 mA
Qualification Status
Not Qualified
Seated Height-Max
2.8 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. 74LVT16240A-1DL-T
    NXP Semiconductors
    IC LVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver
    VS

Alternate Parts for 74LVT16240A-1DL-T

This table gives cross-reference parts and alternative options found for 74LVT16240A-1DL-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT16240A-1DL-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVTH16240DL 16-ch, 2.7-V to 3.6-V inverters with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85 Texas Instruments 74LVT16240A-1DL-T vs SN74LVTH16240DL
74LVTH16240MEA Bus Driver, LVT Series, 4-Func, 4-Bit, Inverted Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Fairchild Semiconductor Corporation 74LVT16240A-1DL-T vs 74LVTH16240MEA
74LVT16240ADL Bus Driver Nexperia 74LVT16240A-1DL-T vs 74LVT16240ADL
74LVT16240ADL IC LVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP2-48, Bus Driver/Transceiver NXP Semiconductors 74LVT16240A-1DL-T vs 74LVT16240ADL
SN74LVTH16240DLR 16-ch, 2.7-V to 3.6-V inverters with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85 Texas Instruments 74LVT16240A-1DL-T vs SN74LVTH16240DLR
74LVTH16240MEAX Bus Driver, LVT Series, 4-Func, 4-Bit, Inverted Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Fairchild Semiconductor Corporation 74LVT16240A-1DL-T vs 74LVTH16240MEAX
74LVT16240MEAX Bus Driver, LVT Series, 4-Func, 4-Bit, Inverted Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Fairchild Semiconductor Corporation 74LVT16240A-1DL-T vs 74LVT16240MEAX
74LVT16240MEAX_NL Bus Driver, LVT Series, 4-Func, 4-Bit, Inverted Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Fairchild Semiconductor Corporation 74LVT16240A-1DL-T vs 74LVT16240MEAX_NL
74LVT16240MEA LVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 0.300 INCH, MO-118, SSOP-48 Rochester Electronics LLC 74LVT16240A-1DL-T vs 74LVT16240MEA
74LVT16240A-1DL IC LVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors 74LVT16240A-1DL-T vs 74LVT16240A-1DL
Part Number Description Manufacturer Compare
935184400112 Bus Driver, LVT Series, 16-Func, 1-Bit, Inverted Output, BICMOS, PDSO48 Nexperia 74LVT16240A-1DL-T vs 935184400112
74LVT16240MEAX_NL Bus Driver, LVT Series, 4-Func, 4-Bit, Inverted Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Fairchild Semiconductor Corporation 74LVT16240A-1DL-T vs 74LVT16240MEAX_NL
935184400112 IC LVT SERIES, 16 1-BIT DRIVER, INVERTED OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP2-48, Bus Driver/Transceiver NXP Semiconductors 74LVT16240A-1DL-T vs 935184400112
SN74LVT16240DL 16-ch, 2.7-V to 3.6-V inverters with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85 Texas Instruments 74LVT16240A-1DL-T vs SN74LVT16240DL
SN74LVT16240DLG4 LVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments 74LVT16240A-1DL-T vs SN74LVT16240DLG4
SN74LVT16240DLR 16-ch, 2.7-V to 3.6-V inverters with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85 Texas Instruments 74LVT16240A-1DL-T vs SN74LVT16240DLR
74LVTH16240MEAX LVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 0.300 INCH, MO-118, SSOP-48 Rochester Electronics LLC 74LVT16240A-1DL-T vs 74LVTH16240MEAX
74LVT16240MEA LVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 0.300 INCH, MO-118, SSOP-48 Rochester Electronics LLC 74LVT16240A-1DL-T vs 74LVT16240MEA
SN74LVT16240DLRG4 LVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments 74LVT16240A-1DL-T vs SN74LVT16240DLRG4
935184400118 IC LVT SERIES, 16 1-BIT DRIVER, INVERTED OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP2-48, Bus Driver/Transceiver NXP Semiconductors 74LVT16240A-1DL-T vs 935184400118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVT16240A-1DL-T by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVT16240A-1DL-T by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74LVT16240A-1DL-T would you like to use for your alert(s)?
  • Please alert me when 74LVT16240A-1DL-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVT16240A-1DL-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVT16240A-1DL-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVT16240A-1DL-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVT16240A-1DL-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVT16240A-1DL-T by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: