74LVT16244B-1DGG
Description: IC LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver

Overview of 74LVT16244B-1DGG by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
74LVT16244BDGGRG4 Texas Instruments 3.3-V ABT 16-Bit Buffers/Drivers With 3-State Outputs 48-TSSOP -40 to 85
SN74LVT16244BDGVR Texas Instruments 3.3-V ABT 16-Bit Buffers/Drivers With 3-State Outputs 48-TVSOP -40 to 85
SN74LVT16244BDGGR Texas Instruments 3.3-V ABT 16-Bit Buffers/Drivers With 3-State Outputs 48-TSSOP -40 to 85

CAD Models for 74LVT16244B-1DGG by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVT16244B-1DGG by NXP Semiconductors

74LVT16244B-1DGG
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
TSSOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LVT
JESD-30 Code
R-PDSO-G48
Length
12.5 mm
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Power Supply Current-Max (ICC)
5 mA
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6.1 mm
Want to compare parts?
  1. 74LVT16244B-1DGG
    NXP Semiconductors
    IC LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver
    VS

Alternate Parts for 74LVT16244B-1DGG

This table gives cross-reference parts and alternative options found for 74LVT16244B-1DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT16244B-1DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVTH16244MTDX LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, MO-153, TSSOP-48 Rochester Electronics LLC 74LVT16244B-1DGG vs 74LVTH16244MTDX
SN74LVT16244ADGGR LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 Rochester Electronics LLC 74LVT16244B-1DGG vs SN74LVT16244ADGGR
74LVTH16244MTD LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, MO-153, TSSOP-48 Rochester Electronics LLC 74LVT16244B-1DGG vs 74LVTH16244MTD
74LVT16244BDGG IC LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT362-1, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors 74LVT16244B-1DGG vs 74LVT16244BDGG
935202990118 Bus Driver, LVT Series, 16-Func, 1-Bit, True Output, BICMOS, PDSO48 Nexperia 74LVT16244B-1DGG vs 935202990118
74LVT16244B-1DGG-T IC LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors 74LVT16244B-1DGG vs 74LVT16244B-1DGG-T
74LVT16244BDGG,512 74LVT16244B; 74LVTH16244B - 3.3 V 16-bit buffer/driver; 3-state TSSOP 48-Pin NXP Semiconductors 74LVT16244B-1DGG vs 74LVT16244BDGG,512
74LVTH16244BDGG IC LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT362-1, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors 74LVT16244B-1DGG vs 74LVTH16244BDGG
Part Number Description Manufacturer Compare
5962-8776701SX AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments 74LVT16244B-1DGG vs 5962-8776701SX
74LVTH244BPW,118 74LVT244B; 74LVTH244B - 3.3 V octal buffer/line driver; 3-state@en-us TSSOP2 20-Pin Nexperia 74LVT16244B-1DGG vs 74LVTH244BPW,118
5962-8776701SA Bus Driver, AS Series, 2-Func, 4-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20 Defense Logistics Agency 74LVT16244B-1DGG vs 5962-8776701SA
74ALVTH32244ZKER 2.5-V/3.3-V 32-Bit Buffers/Drivers With 3-State outputs 96-LFBGA -40 to 85 Texas Instruments 74LVT16244B-1DGG vs 74ALVTH32244ZKER
DM74AS760N IC AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver National Semiconductor Corporation 74LVT16244B-1DGG vs DM74AS760N
SN74AS763DW IC AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, DSO-20, Bus Driver/Transceiver Texas Instruments 74LVT16244B-1DGG vs SN74AS763DW
SN74AS763FN-00 AS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PQCC20 Texas Instruments 74LVT16244B-1DGG vs SN74AS763FN-00
DM74AS760SJ AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, EIAJ, PLASTIC, SOIC-20 Texas Instruments 74LVT16244B-1DGG vs DM74AS760SJ
74LVT32244GX Bus Driver, LVT Series, 2-Func, 4-Bit, True Output, BICMOS, PBGA96, 5.50 MM, PLASTIC, MO-205, FBGA-96 Fairchild Semiconductor Corporation 74LVT16244B-1DGG vs 74LVT32244GX
SN74AS760N3 Octal Buffers/Line Drivers With Open-Collector Outputs 20-PDIP 0 to 70 Texas Instruments 74LVT16244B-1DGG vs SN74AS760N3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVT16244B-1DGG by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVT16244B-1DGG by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74LVT16244B-1DGG would you like to use for your alert(s)?
  • Please alert me when 74LVT16244B-1DGG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVT16244B-1DGG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVT16244B-1DGG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVT16244B-1DGG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVT16244B-1DGG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVT16244B-1DGG by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: