-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVT16244B - 3.3 V 16-bit buffer/driver; 3-state@en-us TSSOP 48-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2655
|
Newark | Buffer/Line Driver, -40 To 85Deg C Rohs Compliant: Yes |Nexperia 74LVT16244BDGG,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1238 |
|
$0.5600 | Buy Now |
DISTI #
1727-6002-1-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 48TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.3780 / $1.0300 | Buy Now |
DISTI #
74LVT16244BDGG,118
|
Avnet Americas | Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin TSSOP T/R - Tape and Reel (Alt: 74LVT16244BDGG,118) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3626 / $0.4328 | Buy Now |
DISTI #
771-74LVT16244BDGG1
|
Mouser Electronics | Buffers & Line Drivers 74LVT16244BDGG/SOT362/TSSOP48 RoHS: Compliant | 0 |
|
$0.3770 / $0.4130 | Order Now |
DISTI #
V72:2272_06512799
|
Arrow Electronics | Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin TSSOP T/R RoHS: Compliant Min Qty: 153 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2035 Container: Cut Strips | Americas - 2012 |
|
$0.4015 / $0.6546 | Buy Now |
|
Future Electronics | 74LVT Series 3.3 V Surface Mount 3-State 16-Bit Buffer/Driver - TSSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3600 / $0.3850 | Buy Now |
DISTI #
46358559
|
Verical | Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin TSSOP T/R RoHS: Compliant Min Qty: 153 Package Multiple: 1 Date Code: 2035 | Americas - 2012 |
|
$0.4015 / $0.6546 | Buy Now |
|
Rochester Electronics | 74LVT16244BDGG - Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, TSSOP48 RoHS: Compliant Status: Active Min Qty: 1 | 258500 |
|
$0.3262 / $0.3838 | Buy Now |
DISTI #
74LVT16244BDGG,118
|
Avnet Asia | Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin TSSOP T/R (Alt: 74LVT16244BDGG,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.3621 / $0.4050 | Buy Now |
DISTI #
74LVT16244BDGG,118
|
Avnet Silica | Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin TSSOP T/R (Alt: 74LVT16244BDGG,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVT16244BDGG,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVT16244BDGG,118
Nexperia
74LVT16244B - 3.3 V 16-bit buffer/driver; 3-state@en-us TSSOP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT362-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1998-10-07 | |
Samacsys Manufacturer | Nexperia | |
Family | LVT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 4 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for 74LVT16244BDGG,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT16244BDGG,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74LVTCH16244AE | Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | 74LVT16244BDGG,118 vs PI74LVTCH16244AE |
SN74LVT16244ADGGR | 3.3-V ABT 16-Bit Buffer/Drivers With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | 74LVT16244BDGG,118 vs SN74LVT16244ADGGR |
SN74LVTH16244ADGGR | 16-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 125 | Texas Instruments | 74LVT16244BDGG,118 vs SN74LVTH16244ADGGR |
PI74LVTCH16244A | Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | 74LVT16244BDGG,118 vs PI74LVTCH16244A |
74LVTH16244ADGGRE4 | 16-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 125 | Texas Instruments | 74LVT16244BDGG,118 vs 74LVTH16244ADGGRE4 |
PI74LVTCH16244AEX | Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | 74LVT16244BDGG,118 vs PI74LVTCH16244AEX |
74LVT16244BDG | IC LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver | NXP Semiconductors | 74LVT16244BDGG,118 vs 74LVT16244BDG |
74LVT16244BDG-T | LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | NXP Semiconductors | 74LVT16244BDGG,118 vs 74LVT16244BDG-T |
74LVT16244BDGG,518 | 74LVT16244B - 3.3 V 16-bit buffer/driver; 3-state@en-us TSSOP 48-Pin | Nexperia | 74LVT16244BDGG,118 vs 74LVT16244BDGG,518 |
SN74LVT16244DGG | LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | Texas Instruments | 74LVT16244BDGG,118 vs SN74LVT16244DGG |