Logic
74LVT16244BDGG,512
Description: 74LVT16244B; 74LVTH16244B - 3.3 V 16-bit buffer/driver; 3-state TSSOP 48-Pin

Overview of 74LVT16244BDGG,512 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage Telecommunications

CAD Models for 74LVT16244BDGG,512 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVT16244BDGG,512 by NXP Semiconductors

74LVT16244BDGG,512
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP48,.3,20
Pin Count
48
Manufacturer Package Code
SOT362-1
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
LVT
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
12.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup
3.2 ns
Propagation Delay (tpd)
4 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6.1 mm
Want to compare parts?
  1. 74LVT16244BDGG,512
    NXP Semiconductors
    74LVT16244B; 74LVTH16244B - 3.3 V 16-bit buffer/driver; 3-state TSSOP 48-Pin
    VS

Alternate Parts for 74LVT16244BDGG,512

This table gives cross-reference parts and alternative options found for 74LVT16244BDGG,512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT16244BDGG,512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVTH16244BDGG IC LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT362-1, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors 74LVT16244BDGG,512 vs 74LVTH16244BDGG
74LVTH16244MTDX LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, MO-153, TSSOP-48 Rochester Electronics LLC 74LVT16244BDGG,512 vs 74LVTH16244MTDX
74LVT16244BDGG,518 74LVT16244B; 74LVTH16244B - 3.3 V 16-bit buffer/driver; 3-state TSSOP 48-Pin NXP Semiconductors 74LVT16244BDGG,512 vs 74LVT16244BDGG,518
935202990112 Bus Driver, LVT Series, 16-Func, 1-Bit, True Output, BICMOS, PDSO48 Nexperia 74LVT16244BDGG,512 vs 935202990112
74LVT16244B-1DGG-T IC LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors 74LVT16244BDGG,512 vs 74LVT16244B-1DGG-T
74LVT16244BDGG IC LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT362-1, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors 74LVT16244BDGG,512 vs 74LVT16244BDGG
Part Number Description Manufacturer Compare
74LVTH16244BDL,112 74LVT16244B; 74LVTH16244B - 3.3 V 16-bit buffer/driver; 3-state SSOP 48-Pin NXP Semiconductors 74LVT16244BDGG,512 vs 74LVTH16244BDL,112
74LVT16244BDGG,518 74LVT16244B; 74LVTH16244B - 3.3 V 16-bit buffer/driver; 3-state TSSOP 48-Pin NXP Semiconductors 74LVT16244BDGG,512 vs 74LVT16244BDGG,518
SN74AS763DWR AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, DSO-20 Rochester Electronics LLC 74LVT16244BDGG,512 vs SN74AS763DWR
74LVTH574MTCX Bus Driver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation 74LVT16244BDGG,512 vs 74LVTH574MTCX
SN54AS763J AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, 0.300 INCH, CERAMIC, DIP-20 Rochester Electronics LLC 74LVT16244BDGG,512 vs SN54AS763J
74LVT16244BDL,118 74LVT16244B; 74LVTH16244B - 3.3 V 16-bit buffer/driver; 3-state SSOP 48-Pin NXP Semiconductors 74LVT16244BDGG,512 vs 74LVT16244BDL,118
74LVTH574MTC Bus Driver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation 74LVT16244BDGG,512 vs 74LVTH574MTC
74LVTH16244BDL IC LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT370-1, SSOP-48, Bus Driver/Transceiver NXP Semiconductors 74LVT16244BDGG,512 vs 74LVTH16244BDL
74LVTH16244BDGG IC LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT362-1, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors 74LVT16244BDGG,512 vs 74LVTH16244BDGG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVT16244BDGG,512 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVT16244BDGG,512 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74LVT16244BDGG,512 would you like to use for your alert(s)?
  • Please alert me when 74LVT16244BDGG,512 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVT16244BDGG,512 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVT16244BDGG,512 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVT16244BDGG,512 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVT16244BDGG,512.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVT16244BDGG,512 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: