Logic
74LVT16244BEV,151
Description: 74LVT16244B - 3.3 V 16-bit buffer/driver; 3-state@en-us BGA 56-Pin

Overview of 74LVT16244BEV,151 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage Telecommunications

Price & Stock for 74LVT16244BEV,151 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 74LVT16244BEV,151
Avnet Silica Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 56-Pin VFBGA Tray (Alt: 74LVT16244BEV,151) RoHS: Compliant Min Qty: 364 Package Multiple: 364 Lead time: 27 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for 74LVT16244BEV,151 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVT16244BEV,151 by Nexperia

74LVT16244BEV,151
Nexperia
-
-
Part Life Cycle Code
Obsolete
Part Package Code
BGA
Package Description
VFBGA, BGA56,6X10,25
Pin Count
56
Manufacturer Package Code
SOT702-1
HTS Code
8542.39.00.01
Samacsys Manufacturer
Nexperia
Control Type
ENABLE LOW
Family
LVT
JESD-30 Code
R-PBGA-B56
Length
7 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
2
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA56,6X10,25
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method
TRAY
Prop. Delay@Nom-Sup
3.2 ns
Propagation Delay (tpd)
4 ns
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.65 mm
Terminal Position
BOTTOM
Width
4.5 mm
Want to compare parts?
  1. 74LVT16244BEV,151
    Nexperia
    74LVT16244B - 3.3 V 16-bit buffer/driver; 3-state@en-us BGA 56-Pin
    VS

Alternate Parts for 74LVT16244BEV,151

This table gives cross-reference parts and alternative options found for 74LVT16244BEV,151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT16244BEV,151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVT16244BEV,157 74LVT16244B - 3.3 V 16-bit buffer/driver; 3-state@en-us BGA 56-Pin Nexperia 74LVT16244BEV,151 vs 74LVT16244BEV,157
SN74LVTH16244AZQLR 3.3-V ABT 16-Bit Buffers/Drivers With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments 74LVT16244BEV,151 vs SN74LVTH16244AZQLR
74LVT16244BEV,151 74LVT16244B; 74LVTH16244B - 3.3 V 16-bit buffer/driver; 3-state BGA 56-Pin NXP Semiconductors 74LVT16244BEV,151 vs 74LVT16244BEV,151
V62/04601-02UA Enhanced Product 3.3-V Abt 16-Bit Buffer/Driver With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments 74LVT16244BEV,151 vs V62/04601-02UA
74LVT16244BEV/G,51 74LVT16244B; 74LVTH16244B - 3.3 V 16-bit buffer/driver; 3-state BGA 56-Pin NXP Semiconductors 74LVT16244BEV,151 vs 74LVT16244BEV/G,51
SN74LVTH16244AGQLR 3.3-V ABT 16-Bit Buffers/Drivers With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments 74LVT16244BEV,151 vs SN74LVTH16244AGQLR
935270794151 LVT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PBGA56, 4.50 X 7 MM, 0.65 MM PITCH, PLASTIC, MO-225, SOT-702-1, VFBGA-56 NXP Semiconductors 74LVT16244BEV,151 vs 935270794151
74LVT16244BEV,118 74LVT16244B; 74LVTH16244B - 3.3 V 16-bit buffer/driver; 3-state BGA 56-Pin NXP Semiconductors 74LVT16244BEV,151 vs 74LVT16244BEV,118
935270794157 LVT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PBGA56, 4.50 X 7 MM, 0.65 MM PITCH, PLASTIC, MO-225, SOT-702-1, VFBGA-56 NXP Semiconductors 74LVT16244BEV,151 vs 935270794157
74LVT16244BEV/G,51 74LVT16244B - 3.3 V 16-bit buffer/driver; 3-state@en-us BGA 56-Pin Nexperia 74LVT16244BEV,151 vs 74LVT16244BEV/G,51
Part Number Description Manufacturer Compare
SN74LVT16244BDGGR 16-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 85 Texas Instruments 74LVT16244BEV,151 vs SN74LVT16244BDGGR
74ALVC16244DGG,518 74ALVC16244; 74ALVCH16244 - 2.5 V / 3.3 V 16-bit buffer/line driver; 3-state@en-us TSSOP 48-Pin Nexperia 74LVT16244BEV,151 vs 74ALVC16244DGG,518
PI74LPT16244CVE Bus Driver, LPT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation 74LVT16244BEV,151 vs PI74LPT16244CVE
PI74LPT16244AVE Bus Driver, LPT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation 74LVT16244BEV,151 vs PI74LPT16244AVE
74LVTH16244G Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, PBGA54, 5.50 MM, PLASTIC, MO-205, FBGA-54 Fairchild Semiconductor Corporation 74LVT16244BEV,151 vs 74LVTH16244G
SN74LVTH16244BDGGR LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 Texas Instruments 74LVT16244BEV,151 vs SN74LVTH16244BDGGR
SN74LVTH16244ADGG LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 Texas Instruments 74LVT16244BEV,151 vs SN74LVTH16244ADGG
SN74LVTH16244ADGV LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TVSOP-48 Texas Instruments 74LVT16244BEV,151 vs SN74LVTH16244ADGV
74LVT16244BDL,118 74LVT16244B - 3.3 V 16-bit buffer/driver; 3-state@en-us SSOP 48-Pin Nexperia 74LVT16244BEV,151 vs 74LVT16244BDL,118
CD74LPT16244SM Bus Driver, LPT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 Harris Semiconductor 74LVT16244BEV,151 vs CD74LPT16244SM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVT16244BEV,151 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVT16244BEV,151 by Nexperia

Select Manufacturer
Which Manufacturer of 74LVT16244BEV,151 would you like to use for your alert(s)?
  • Please alert me when 74LVT16244BEV,151 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVT16244BEV,151 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVT16244BEV,151 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVT16244BEV,151 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVT16244BEV,151.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVT16244BEV,151 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: