74LVT16245BDGG
Description: Bus Transceiver

Overview of 74LVT16245BDGG by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
74LVT16245BDGGRE4 Texas Instruments 3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85
SN74LVT16245BDGGR Texas Instruments 3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85

CAD Models for 74LVT16245BDGG by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVT16245BDGG by Nexperia

74LVT16245BDGG
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
1993-07-01
Additional Feature
WITH DIRECTION CONTROL
Family
LVT
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
12.5 mm
Logic IC Type
BUS TRANSCEIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
3.5 ns
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
6.1 mm
Want to compare parts?
  1. 74LVT16245BDGG
    Nexperia
    Bus Transceiver
    VS

Alternate Parts for 74LVT16245BDGG

This table gives cross-reference parts and alternative options found for 74LVT16245BDGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT16245BDGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVT16245BDGGRG4 3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments 74LVT16245BDGG vs 74LVT16245BDGGRG4
74LVT16245BDGG,118 74LVT16245B; 74LVTH16245B - 3.3 V 16-bit transceiver; 3-state@en-us TSSOP 48-Pin Nexperia 74LVT16245BDGG vs 74LVT16245BDGG,118
74LVT16245BDGG,118 74LVT16245B; 74LVTH16245B - 3.3 V 16-bit transceiver; 3-state TSSOP 48-Pin NXP Semiconductors 74LVT16245BDGG vs 74LVT16245BDGG,118
74LVT16245B-1DGG-T IC LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors 74LVT16245BDGG vs 74LVT16245B-1DGG-T
74LVT16245BDGGRE4 3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments 74LVT16245BDGG vs 74LVT16245BDGGRE4
74LVT16245BDGG-T Bus Transceiver Nexperia 74LVT16245BDGG vs 74LVT16245BDGG-T
SN74LVT16245DGG LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48 Texas Instruments 74LVT16245BDGG vs SN74LVT16245DGG
74LVT16245ADGGRE4 3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments 74LVT16245BDGG vs 74LVT16245ADGGRE4
74LVTN16245BDGG,11 74LVTN16245B - 3.3 V 16-bit transceiver; 3-state@en-us TSSOP 48-Pin Nexperia 74LVT16245BDGG vs 74LVTN16245BDGG,11
74LVTN16245BDGG,12 74LVTN16245B - 3.3 V 16-bit transceiver; 3-state TSSOP 48-Pin NXP Semiconductors 74LVT16245BDGG vs 74LVTN16245BDGG,12
Part Number Description Manufacturer Compare
74LVT16245B-1DGG IC LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors 74LVT16245BDGG vs 74LVT16245B-1DGG
SN74LVT16245DGGR 3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments 74LVT16245BDGG vs SN74LVT16245DGGR
74LVT16245DGG-T IC LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors 74LVT16245BDGG vs 74LVT16245DGG-T
935203000518 Bus Transceiver Nexperia 74LVT16245BDGG vs 935203000518
74LVTN16245BDGG,12 74LVTN16245B - 3.3 V 16-bit transceiver; 3-state@en-us TSSOP 48-Pin Nexperia 74LVT16245BDGG vs 74LVTN16245BDGG,12
74LVT16245MTDX Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 Fairchild Semiconductor Corporation 74LVT16245BDGG vs 74LVT16245MTDX
935203000112 Bus Transceiver Nexperia 74LVT16245BDGG vs 935203000112
74LVT16245BDG-T IC LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors 74LVT16245BDGG vs 74LVT16245BDG-T
74LVT16245BDGG,112 74LVT16245B; 74LVTH16245B - 3.3 V 16-bit transceiver; 3-state TSSOP 48-Pin NXP Semiconductors 74LVT16245BDGG vs 74LVT16245BDGG,112
74LVTN16245BDGG,12 74LVTN16245B - 3.3 V 16-bit transceiver; 3-state TSSOP 48-Pin NXP Semiconductors 74LVT16245BDGG vs 74LVTN16245BDGG,12

Related Parts for 74LVT16245BDGG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVT16245BDGG by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVT16245BDGG by Nexperia

Select Manufacturer
Which Manufacturer of 74LVT16245BDGG would you like to use for your alert(s)?
  • Please alert me when 74LVT16245BDGG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVT16245BDGG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVT16245BDGG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVT16245BDGG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVT16245BDGG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVT16245BDGG by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: