Part Details for 74LVT245-1DB by NXP Semiconductors
Overview of 74LVT245-1DB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC468ALP3ETR | Analog Devices | DC-6 GHz 3 Bit, 1dB LSB DATT | |
HMC468ALP3E | Analog Devices | DC-6 GHz 3 Bit, 1dB LSB DATT |
Part Details for 74LVT245-1DB
74LVT245-1DB CAD Models
74LVT245-1DB Part Data Attributes
|
74LVT245-1DB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVT245-1DB
NXP Semiconductors
IC LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | LVT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for 74LVT245-1DB
This table gives cross-reference parts and alternative options found for 74LVT245-1DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT245-1DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVT245BDB-T | Bus Transceiver | Nexperia | 74LVT245-1DB vs 74LVT245BDB-T |
74LVT245MSAX | LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 5.30 MM, MO-150, SSOP-20 | Rochester Electronics LLC | 74LVT245-1DB vs 74LVT245MSAX |
935263658118 | IC LVT SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150AE, SOT-339-1, SSOP-20, Bus Driver/Transceiver | NXP Semiconductors | 74LVT245-1DB vs 935263658118 |
SN74LVT245ADBLE | 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | 74LVT245-1DB vs SN74LVT245ADBLE |
74LVT245DB-T | Bus Transceiver | Nexperia | 74LVT245-1DB vs 74LVT245DB-T |
SN74LVT245DBLE | 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | 74LVT245-1DB vs SN74LVT245DBLE |
74LVT245DB | IC LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 5.30 MM WIDTH, MO-150, SOT339-1, PLASTIC, SSOP-20, Bus Driver/Transceiver | NXP Semiconductors | 74LVT245-1DB vs 74LVT245DB |
74LVTH245MSA | LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 5.30 MM, MO-150, SSOP-20 | Rochester Electronics LLC | 74LVT245-1DB vs 74LVTH245MSA |
74LVT245BDB,112 | 74LVT245B - 3.3 V octal transceiver with direction pin; 3-state@en-us SSOP2 20-Pin | Nexperia | 74LVT245-1DB vs 74LVT245BDB,112 |
74LVTH245MSAX | LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 5.30 MM, MO-150, SSOP-20 | Rochester Electronics LLC | 74LVT245-1DB vs 74LVTH245MSAX |