Part Details for 74LVT273PW,118 by NXP Semiconductors
Overview of 74LVT273PW,118 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Energy and Power Systems
Price & Stock for 74LVT273PW,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74LVT273PW - D Flip-Flop, LVT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, TSSOP20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 59339 |
|
$0.1354 / $0.1593 | Buy Now |
Part Details for 74LVT273PW,118
74LVT273PW,118 CAD Models
74LVT273PW,118 Part Data Attributes
|
74LVT273PW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVT273PW,118
NXP Semiconductors
74LVT273 - 3.3 V octal D-type flip-flop TSSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP2 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT360-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 150000000 Hz | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 12 mA | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 5.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 150 MHz |
Alternate Parts for 74LVT273PW,118
This table gives cross-reference parts and alternative options found for 74LVT273PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT273PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVTH273MTC | D Flip-Flop, LVT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | 74LVT273PW,118 vs 74LVTH273MTC |
V62/04674-01XE | Enhanced Product 3.3-V Abt Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 85 | Texas Instruments | 74LVT273PW,118 vs V62/04674-01XE |
74LVT273PWDH-T | IC LVT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, FF/Latch | NXP Semiconductors | 74LVT273PW,118 vs 74LVT273PWDH-T |
SN74LVTH273PWRG4 | 3.3-V ABT Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 85 | Texas Instruments | 74LVT273PW,118 vs SN74LVTH273PWRG4 |
SN74LVTH273PWLE | 3.3-V ABT Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 85 | Texas Instruments | 74LVT273PW,118 vs SN74LVTH273PWLE |
SN74LVTH273PWR | 3.3-V ABT Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 85 | Texas Instruments | 74LVT273PW,118 vs SN74LVTH273PWR |
SN74LVT273PWLE | 3.3-V ABT Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 85 | Texas Instruments | 74LVT273PW,118 vs SN74LVT273PWLE |
74LVTH273MTCX_NL | D Flip-Flop, LVT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, LEADFREE, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | 74LVT273PW,118 vs 74LVTH273MTCX_NL |
74LVT273PW | IC LVT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153AC, SOT360-1, TSSOP-20, FF/Latch | NXP Semiconductors | 74LVT273PW,118 vs 74LVT273PW |
935176350112 | IC LVT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153AC, SOT-360-1, TSSOP1-20, FF/Latch | NXP Semiconductors | 74LVT273PW,118 vs 935176350112 |