-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVT573 - 3.3 V octal D-type transparent latch; 3-state@en-us TSSOP2 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LVT573PW,112
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP Tube - Rail/Tube (Alt: 74LVT573PW,112) RoHS: Compliant Min Qty: 1875 Package Multiple: 1875 Container: Tube | 0 |
|
RFQ | |
|
Future Electronics | 74LVT Series 3.6 V 3-State Octal Surface Mount D-Type Latch - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 3750 Package Multiple: 75 | 0 |
|
$0.4000 | Buy Now |
|
Rochester Electronics | 74LVT573PW - Bus Driver,TSSOP20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3720 |
|
$0.1814 / $0.2134 | Buy Now |
DISTI #
74LVT573PW,112
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP Tube - Rail/Tube (Alt: 74LVT573PW,112) RoHS: Compliant Min Qty: 1875 Package Multiple: 1875 Container: Tube | 0 |
|
RFQ | |
DISTI #
4269910
|
Farnell | LEVEL SHIFTERS RoHS: Compliant Min Qty: 2000 Lead time: 3 Weeks, 1 Days Container: Each | 3720 |
|
$0.2607 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVT573PW,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVT573PW,112
Nexperia
74LVT573 - 3.3 V octal D-type transparent latch; 3-state@en-us TSSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP2 | |
Package Description | PLASTIC, TSSOP1-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT360-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-09-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BROADSIDE VERSION OF 373 | |
Family | LVT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 12 mA | |
Propagation Delay (tpd) | 5.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |