Datasheets
74LVTH182504APMG4 by: Texas Instruments

3.3-V ABT Scan Test Devices With 20-Bit Universal Bus Transceivers 64-LQFP -40 to 85

Part Details for 74LVTH182504APMG4 by Texas Instruments

Overview of 74LVTH182504APMG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

Part Details for 74LVTH182504APMG4

74LVTH182504APMG4 CAD Models

74LVTH182504APMG4 Part Data Attributes

74LVTH182504APMG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
74LVTH182504APMG4 Texas Instruments 3.3-V ABT Scan Test Devices With 20-Bit Universal Bus Transceivers 64-LQFP -40 to 85
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code QFP
Package Description LFQFP, QFP64,.47SQ,20
Pin Count 64
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
Family LVT
JESD-30 Code S-PQFP-G64
JESD-609 Code e4
Length 10 mm
Logic IC Type BOUNDARY SCAN REG BUS TRANSCEIVER
Max I(ol) 0.032 A
Moisture Sensitivity Level 3
Number of Bits 20
Number of Functions 1
Number of Ports 2
Number of Terminals 64
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP64,.47SQ,20
Package Shape SQUARE
Package Style FLATPACK
Packing Method TRAY
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 27 mA
Prop. Delay@Nom-Sup 5.9 ns
Propagation Delay (tpd) 17 ns
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10 mm

74LVTH182504APMG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVTH182504APMG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVTH182504APMG4 by Texas Instruments

  • Please alert me when 74LVTH182504APMG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74LVTH182504APMG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVTH182504APMG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74LVTH182504APMG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVTH182504APMG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVTH182504APMG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: