Logic
74LVU04D,118
Description: 74LVU04 - Hex inverter SOIC 14-Pin

Overview of 74LVU04D,118 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

Price & Stock for 74LVU04D,118 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-74LVU04D118-ND
DigiKey IC HEX INVERTER 14SOIC Min Qty: 2420 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT 5200
In Stock
  • 2,420 $0.1200
$0.1200 Buy Now
Rochester Electronics 74LVU04D - Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 5200
  • 1 $0.1251
  • 25 $0.1226
  • 100 $0.1176
  • 500 $0.1126
  • 1,000 $0.1063
$0.1063 / $0.1251 Buy Now

CAD Models for 74LVU04D,118 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVU04D,118 by NXP Semiconductors

74LVU04D,118
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOIC
Package Description
3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14
Pin Count
14
Manufacturer Package Code
SOT108-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
10 ns
Propagation Delay (tpd)
17 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. 74LVU04D,118
    NXP Semiconductors
    74LVU04 - Hex inverter SOIC 14-Pin
    VS

Alternate Parts for 74LVU04D,118

This table gives cross-reference parts and alternative options found for 74LVU04D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVU04D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935061570118 IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate NXP Semiconductors 74LVU04D,118 vs 935061570118
N74LVU04D IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate NXP Semiconductors 74LVU04D,118 vs N74LVU04D
74LVU04D,112 74LVU04 - Hex inverter SOIC 14-Pin NXP Semiconductors 74LVU04D,118 vs 74LVU04D,112
MC74LVXU04D LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 onsemi 74LVU04D,118 vs MC74LVXU04D
N74LVU04D-T IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate NXP Semiconductors 74LVU04D,118 vs N74LVU04D-T
SN74LVU04ADG4 6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 85 Texas Instruments 74LVU04D,118 vs SN74LVU04ADG4
935061570112 IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate NXP Semiconductors 74LVU04D,118 vs 935061570112
MC74LVXU04DG Hex Inverter, SOIC-14 NB, 55-TUBE onsemi 74LVU04D,118 vs MC74LVXU04DG
HD74LVU04RP Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14, SOP-14 Hitachi Ltd 74LVU04D,118 vs HD74LVU04RP
MC74LVXU04DR2G Hex Inverter, SOIC-14 NB, 2500-REEL onsemi 74LVU04D,118 vs MC74LVXU04DR2G
Part Number Description Manufacturer Compare
74LVU04D,112 74LVU04 - Hex inverter SOIC 14-Pin NXP Semiconductors 74LVU04D,118 vs 74LVU04D,112
HD74LVU04AT Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14, TTP-14D Hitachi Ltd 74LVU04D,118 vs HD74LVU04AT
935170150112 IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 5.30 MM, PLASTIC, SOT-337-1, SSOP-14, Gate NXP Semiconductors 74LVU04D,118 vs 935170150112
SN74LVU04APWG4 LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments 74LVU04D,118 vs SN74LVU04APWG4
SN74LVU04ADBLE Hex Inverters 14-SSOP -40 to 85 Texas Instruments 74LVU04D,118 vs SN74LVU04ADBLE
HD74LVU04T Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14, TSSOP-14 Hitachi Ltd 74LVU04D,118 vs HD74LVU04T
74LVU04DB IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14, Gate NXP Semiconductors 74LVU04D,118 vs 74LVU04DB
HD74LVU04RP Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14, SOP-14 Hitachi Ltd 74LVU04D,118 vs HD74LVU04RP
74LVU04DB,112 74LVU04 - Hex inverter SSOP1 14-Pin NXP Semiconductors 74LVU04D,118 vs 74LVU04DB,112
74LVXU04T LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 STMicroelectronics 74LVU04D,118 vs 74LVXU04T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVU04D,118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVU04D,118 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74LVU04D,118 would you like to use for your alert(s)?
  • Please alert me when 74LVU04D,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVU04D,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVU04D,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVU04D,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVU04D,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVU04D,118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: