Logic
74LVX04MTCX
Description: Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14

Overview of 74LVX04MTCX by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for 74LVX04MTCX by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-74LVX04MTCX-ND
DigiKey IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1468 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 45284
In Stock
  • 1,468 $0.2000
$0.2000 Buy Now
Bristol Electronics   6298
RFQ
Bristol Electronics   4394
RFQ
Quest Components Logic Circuit, HEX Inverter, LVX-CMOS, 14 Pin, Plastic, TSSOP 4870
  • 1 $0.3948
  • 1,087 $0.1645
  • 4,864 $0.1448
$0.1448 / $0.3948 Buy Now
Quest Components Logic Circuit, HEX Inverter, LVX-CMOS, 14 Pin, Plastic, TSSOP 1705
  • 1 $0.2660
  • 48 $0.1197
  • 419 $0.0798
$0.0798 / $0.2660 Buy Now
Rochester Electronics Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 2500
  • 1 $0.2064
  • 25 $0.2023
  • 100 $0.1940
  • 500 $0.1858
  • 1,000 $0.1754
$0.1754 / $0.2064 Buy Now
ComSIT USA LOW VOLTAGE HEX INVERTER Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Stock EU - 7895
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for 74LVX04MTCX by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVX04MTCX by Fairchild Semiconductor Corporation

74LVX04MTCX
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TSSOP
Package Description
4.40 MM, MO-153AB, TSSOP-14
Pin Count
14
Manufacturer Package Code
14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
11 ns
Propagation Delay (tpd)
16 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. 74LVX04MTCX
    Fairchild Semiconductor Corporation
    Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14
    VS

Alternate Parts for 74LVX04MTCX

This table gives cross-reference parts and alternative options found for 74LVX04MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVX04MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC74LVX04FT(EL) IC IC,LOGIC GATE,HEX INVERTER,LVX-CMOS,TSSOP,14PIN,PLASTIC, Gate Toshiba America Electronic Components 74LVX04MTCX vs TC74LVX04FT(EL)
74LVX04T LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 STMicroelectronics 74LVX04MTCX vs 74LVX04T
74LVX04MTC Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation 74LVX04MTCX vs 74LVX04MTC
MC74LVX04DT LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 onsemi 74LVX04MTCX vs MC74LVX04DT
74LVX04MTCX Low Voltage Hex Inverter, 2500-REEL onsemi 74LVX04MTCX vs 74LVX04MTCX
MC74LVX04DTR2 LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 onsemi 74LVX04MTCX vs MC74LVX04DTR2
Part Number Description Manufacturer Compare
74LVX14MTC_NL Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation 74LVX04MTCX vs 74LVX14MTC_NL
MC74LVX14DTR2 LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 onsemi 74LVX04MTCX vs MC74LVX14DTR2
TC74LVX04FT IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Gate Toshiba America Electronic Components 74LVX04MTCX vs TC74LVX04FT
MC74LVX04DT LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 onsemi 74LVX04MTCX vs MC74LVX04DT
74LVX04MTC Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation 74LVX04MTCX vs 74LVX04MTC
74LVX04MTCX Low Voltage Hex Inverter, 2500-REEL onsemi 74LVX04MTCX vs 74LVX04MTCX
TC74LVX14FT(EL,M) IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Gate Toshiba America Electronic Components 74LVX04MTCX vs TC74LVX14FT(EL,M)
74LVX14MTCX_NL Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation 74LVX04MTCX vs 74LVX14MTCX_NL
MC74LVX04DTR2 LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 onsemi 74LVX04MTCX vs MC74LVX04DTR2
74LVX14MTC Low Voltage Hex Inverter with Schmitt Trigger Input, 2350-TUBE onsemi 74LVX04MTCX vs 74LVX14MTC

Related Parts for 74LVX04MTCX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVX04MTCX by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVX04MTCX by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74LVX04MTCX would you like to use for your alert(s)?
  • Please alert me when 74LVX04MTCX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVX04MTCX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVX04MTCX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVX04MTCX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVX04MTCX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVX04MTCX by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: