Part Details for 74LVX08MTCX by onsemi
Overview of 74LVX08MTCX by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVX08MTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y6431
|
Newark | And Gate, Quad, 2 I/P, Tssop-14, Logic Family/Base Number:74Lvx08, Logic Type:And Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Logic Case Style:Tssop, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Onsemi 74LVX08MTCX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2801 |
|
$0.2130 / $0.4370 | Buy Now |
DISTI #
74LVX08MTCXCT-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4366 In Stock |
|
$0.1797 / $0.9500 | Buy Now |
DISTI #
74LVX08MTCX
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74LVX08MTCX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 95000 Factory Stock |
|
$0.1648 / $0.1967 | Buy Now |
DISTI #
512-74LVX08MTCX
|
Mouser Electronics | Logic Gates Qd 2-Input AND Gate RoHS: Compliant | 50022 |
|
$0.1740 / $0.4900 | Buy Now |
|
Future Electronics | 74LVX Series 3.6 V Surface Mount Low Voltage Quad 2-Input AND Gate - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1710 / $0.1840 | Buy Now |
|
Onlinecomponents.com | Low Voltage Quad 2-Input AND Gate | 0 |
|
$0.1678 / $0.1908 | Buy Now |
DISTI #
66986351
|
Verical | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2302 | Americas - 4667 |
|
$0.1788 | Buy Now |
|
Bristol Electronics | 488 |
|
RFQ | ||
DISTI #
74LVX08MTCX
|
TME | IC: digital, AND, Ch: 4, IN: 2, SMD, TSSOP14, 2÷3.6VDC, -40÷85°C, LVX Min Qty: 1 | 0 |
|
$0.1510 / $0.2680 | RFQ |
DISTI #
74LVX08MTCX
|
Avnet Silica | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R (Alt: 74LVX08MTCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 2500 |
|
Buy Now |
Part Details for 74LVX08MTCX
74LVX08MTCX CAD Models
74LVX08MTCX Part Data Attributes
|
74LVX08MTCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74LVX08MTCX
onsemi
Low Voltage Quad 2-Input AND Gate, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74LVX08MTCX
This table gives cross-reference parts and alternative options found for 74LVX08MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVX08MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC08FT | 74VHC Series | Toshiba America Electronic Components | 74LVX08MTCX vs 74VHC08FT |
MC74LVX08DTG | Quad 2-Input AND Gate, TSSOP-14, 96-TUBE | onsemi | 74LVX08MTCX vs MC74LVX08DTG |
MC74LVX08DTR2 | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | 74LVX08MTCX vs MC74LVX08DTR2 |
MC74LVX08DTR2G | Quad 2-Input AND Gate, TSSOP-14, 2500-REEL | onsemi | 74LVX08MTCX vs MC74LVX08DTR2G |
74LVC08AT14-13 | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, TSSOP-14 | Diodes Incorporated | 74LVX08MTCX vs 74LVC08AT14-13 |
74LV08PW,118 | 74LV08 - Quad 2-input AND gate@en-us TSSOP 14-Pin | Nexperia | 74LVX08MTCX vs 74LV08PW,118 |
74LV08PW,112 | 74LV08 - Quad 2-input AND gate@en-us TSSOP 14-Pin | Nexperia | 74LVX08MTCX vs 74LV08PW,112 |
74LV08PW-Q100,118 | 74LV08-Q100 - Quad 2-input AND gate@en-us TSSOP 14-Pin | Nexperia | 74LVX08MTCX vs 74LV08PW-Q100,118 |