74LVX08MX
Description: IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate

Overview of 74LVX08MX by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74LVX08MX by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVX08MX by National Semiconductor Corporation

74LVX08MX
National Semiconductor Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
0.150 INCH, PLASTIC, SOIC-14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
INPUTS CAN BE DRIVEN BY 3V OR 5V COMPONENTS
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G14
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
12 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. 74LVX08MX
    National Semiconductor Corporation
    IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate
    VS

Alternate Parts for 74LVX08MX

This table gives cross-reference parts and alternative options found for 74LVX08MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVX08MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC74LVX08FNEL IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, MS-012AB, SOP-14, Gate Toshiba America Electronic Components 74LVX08MX vs TC74LVX08FNEL
74LVX08M LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Texas Instruments 74LVX08MX vs 74LVX08M
SN74LV08ANSRG4 LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments 74LVX08MX vs SN74LV08ANSRG4
74LV08D,118 74LV08 - Quad 2-input AND gate SOIC 14-Pin NXP Semiconductors 74LVX08MX vs 74LV08D,118
HD74LV08AFP-E LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, FP-14DAV Renesas Electronics Corporation 74LVX08MX vs HD74LV08AFP-E
SN74LV08ADG4 Quadruple 2-Input Positive-AND Gates 14-SOIC -40 to 125 Texas Instruments 74LVX08MX vs SN74LV08ADG4
SN74LV08ANS LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SO-14 Texas Instruments 74LVX08MX vs SN74LV08ANS
HD74LV08AFP AND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 Hitachi Ltd 74LVX08MX vs HD74LV08AFP
74LV08D AND Gate Nexperia 74LVX08MX vs 74LV08D
MC74LVX08MR2 LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 Motorola Mobility LLC 74LVX08MX vs MC74LVX08MR2
Part Number Description Manufacturer Compare
SN74LV08ANSRE4 LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments 74LVX08MX vs SN74LV08ANSRE4
74LVX08M LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Texas Instruments 74LVX08MX vs 74LVX08M
SN74AHC08DRE4 AHC/VHC/H/U/V SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 74LVX08MX vs SN74AHC08DRE4
SN74LV08D Quadruple 2-Input Positive-AND Gate 14-SOIC -40 to 85 Texas Instruments 74LVX08MX vs SN74LV08D
74VHC08MTR AHC/VHC/H/U/V SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOP-14 STMicroelectronics 74LVX08MX vs 74VHC08MTR
SN74LV08ANSRG4 LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments 74LVX08MX vs SN74LV08ANSRG4
74LVX08SJ IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-14, Gate National Semiconductor Corporation 74LVX08MX vs 74LVX08SJ
MC74VHC08DR2 AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOIC-14 onsemi 74LVX08MX vs MC74VHC08DR2
V62/03647-01YE Enhanced product, 4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-SOIC -55 to 125 Texas Instruments 74LVX08MX vs V62/03647-01YE
74VHC08D,118 74VHC08; 74VHCT08 - Quad 2-input AND gate@en-us SOIC 14-Pin Nexperia 74LVX08MX vs 74VHC08D,118

Related Parts for 74LVX08MX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVX08MX by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVX08MX by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74LVX08MX would you like to use for your alert(s)?
  • Please alert me when 74LVX08MX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVX08MX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVX08MX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVX08MX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVX08MX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVX08MX by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: