If you like Findchips… You will love Findchips PRO. Try it Now.
Low Voltage Quad Buffer with 3-STATE Outputs, 2000-REEL
74LVX125SJX
ON Semiconductor
Yes
Obsolete
ON SEMICONDUCTOR
SOP, SOP14,.3
565BE
compliant
EAR99
8542.39.00.01
1 Week
ON Semiconductor
7.51
ENABLE LOW
LV/LV-A/LVX/H
R-PDSO-G14
e3
10.2 mm
50 pF
BUS DRIVER
0.004 A
1
1
4
2
14
85 °C
-40 °C
3-STATE
TRUE
PLASTIC/EPOXY
SOP
SOP14,.3
RECTANGULAR
SMALL OUTLINE
TAPE AND REEL
NOT SPECIFIED
3.3 V
12 ns
17 ns
Not Qualified
2.1 mm
Bus Driver/Transceivers
3.6 V
2 V
2.7 V
YES
CMOS
INDUSTRIAL
Tin (Sn)
GULL WING
1.27 mm
DUAL
NOT SPECIFIED
5.3 mm
101,898
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74LVX125F(ELP) Logic | IC LV/LV-A/LVX/H SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, Bus Driver/Transceiver | Toshiba America Electronic Components | 74LVX125SJX vs TC74LVX125F(ELP) |
MC74LVX125MELG Logic | LV/LV-A/LVX/H SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, EIAJ, SO-14 | ON Semiconductor | 74LVX125SJX vs MC74LVX125MELG |
74LVX125SJX Logic | Bus Driver, LV/LV-A/LVX/H Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | 74LVX125SJX vs 74LVX125SJX |
TC74LVX125F(EL) Logic | IC LV/LV-A/LVX/H SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, Bus Driver/Transceiver | Toshiba America Electronic Components | 74LVX125SJX vs TC74LVX125F(EL) |
TC74LVX125F Logic | IC LV/LV-A/LVX/H SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-14, Bus Driver/Transceiver | Toshiba America Electronic Components | 74LVX125SJX vs TC74LVX125F |
74LVX125SJ Logic | LV/LV-A/LVX/H SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, EIAJ TYPE2, PLASTIC, SOIC-14 | Texas Instruments | 74LVX125SJX vs 74LVX125SJ |
MC74LVX125M Logic | LV/LV-A/LVX/H SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, EIAJ, SO-14 | ON Semiconductor | 74LVX125SJX vs MC74LVX125M |
MC74LVX125MEL Logic | LV/LV-A/LVX/H SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, EIAJ, SO-14 | ON Semiconductor | 74LVX125SJX vs MC74LVX125MEL |
MC74LVX125MG Logic | LV/LV-A/LVX/H SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, EIAJ, SO-14 | ON Semiconductor | 74LVX125SJX vs MC74LVX125MG |
MC74LVX125MR2 Logic | Bus Driver, LV/LV-A/LVX/H Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, EIAJ, PLASTIC, SOIC-14 | Motorola Semiconductor Products | 74LVX125SJX vs MC74LVX125MR2 |
2,337,145 of 3,262,357 parts
-0.83% change vs. last year23,286 of 25,627 parts
-0.15% change vs. last year7,117 of 7,663 parts
-0.11% change vs. last year