3,356
- 1. ComS.I.T. USA 2,500Buy Now
- 2. Bristol Electronics 856Buy Now
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Bristol Electronics | 856 | 1 |
|
|
View this part on ComS.I.T. USA | 2,500 | 1 |
|
|
View this part on Farnell | 0 | 1 | Each |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
3,356
74LVX132TTR
74LVX132TTR
Yes
Obsolete
TSSOP
TSSOP, TSSOP14,.25
14
compliant
8542.39.00.01
STMicroelectronics
7.09
LV/LV-A/LVX/H
R-PDSO-G14
e3/e4
5 mm
50 pF
NAND GATE
0.004 A
4
2
14
125 °C
-55 °C
PLASTIC/EPOXY
TSSOP
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV132PW/T3 Logic | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | 74LVX132TTR vs 74LV132PW/T3 |
SN74LV132APWT Logic | 4-ch, 4-input, 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 125 | Texas Instruments | 74LVX132TTR vs SN74LV132APWT |
74LVX132MTC Logic | Low Voltage Quad 2-Input NAND Schmitt Trigger, 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE, 2350/RAIL | Fairchild Semiconductor Corporation | 74LVX132TTR vs 74LVX132MTC |
SN74LV132APWLE Logic | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | 74LVX132TTR vs SN74LV132APWLE |
74LV132PW,112 Logic | 74LV132 - Quad 2-input NAND Schmitt trigger@en-us TSSOP 14-Pin | Nexperia | 74LVX132TTR vs 74LV132PW,112 |
935230100112 Logic | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, SOT-402-1, MO-153, TSSOP-14, Gate | NXP Semiconductors | 74LVX132TTR vs 935230100112 |
HD74LV132AT-ELL Logic | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | 74LVX132TTR vs HD74LV132AT-ELL |
N74LV132PW-T Logic | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | 74LVX132TTR vs N74LV132PW-T |
74LV132PW,118 Logic | 74LV132 - Quad 2-input NAND Schmitt trigger@en-us TSSOP 14-Pin | Nexperia | 74LVX132TTR vs 74LV132PW,118 |
935230100118 Logic | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, SOT-402-1, MO-153, TSSOP-14, Gate | NXP Semiconductors | 74LVX132TTR vs 935230100118 |