Part Details for 74LVXC3245MTCX by Fairchild Semiconductor Corporation
Results Overview of 74LVXC3245MTCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LVXC3245MTCX Information
74LVXC3245MTCX by Fairchild Semiconductor Corporation is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74LVXC3245MTCX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 219 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 5 | 65 |
|
$0.4638 / $1.2368 | Buy Now |
|
|
ComSIT USA | 8-BIT DUAL SUPPLY CONFIGURABLE VOLTAGE INTERFACE TRANSCEIVER WITH 3-STATE OUTPUTS Bus Transceiver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 RoHS: Compliant |
|
|
RFQ | |
|
|
Component Electronics, Inc | SMT T/R | 453 |
|
$1.4500 / $2.2300 | Buy Now |
|
|
Win Source Electronics | IC TRANSCEIVER 8BIT 24TSSOP | 9170 |
|
$1.9527 / $2.9291 | Buy Now |
US Tariff Estimator: 74LVXC3245MTCX by Fairchild Semiconductor Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74LVXC3245MTCX
74LVXC3245MTCX Part Data Attributes
|
|
74LVXC3245MTCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LVXC3245MTCX
Fairchild Semiconductor Corporation
Bus Transceiver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop24,.25 | |
| Pin Count | 24 | |
| Manufacturer Package Code | 24LD, TSSOP, JEDEC MO-153, 4.4MM WIDE | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | 2.7v To 3.6v Supply For Port A; 3v To 5.5v Supply For Port B | |
| Control Type | Common Control | |
| Count Direction | Bidirectional | |
| Family | Lv/Lv-A/Lvx/H | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e4 | |
| Length | 7.8 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Transceiver | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP24,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 9 Ns | |
| Propagation Delay (tpd) | 9 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for 74LVXC3245MTCX
This table gives cross-reference parts and alternative options found for 74LVXC3245MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVXC3245MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74LVXC3245MTC | onsemi | $0.6292 | 8-Bit Dual Supply Configurable Voltage Interface Transceiver with 3-STATE Outputs, 1525-TUBE | 74LVXC3245MTCX vs 74LVXC3245MTC |
| MC74LVXC3245DTRG | Rochester Electronics LLC | Check for Price | LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, LEAD FREE, TSSOP-24 | 74LVXC3245MTCX vs MC74LVXC3245DTRG |
| MC74LVXC3245DT | Rochester Electronics LLC | Check for Price | LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, LEAD FREE, TSSOP-24 | 74LVXC3245MTCX vs MC74LVXC3245DT |
| MC74LVXC3245DT | Motorola Mobility LLC | Check for Price | LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, TSSOP-24 | 74LVXC3245MTCX vs MC74LVXC3245DT |
74LVXC3245MTCX Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the 74LVXC3245MTCX is 100 MHz.
-
Yes, the 74LVXC3245MTCX is compatible with both 3.3V and 5V systems, making it a versatile component for various applications.
-
The propagation delay of the 74LVXC3245MTCX is typically around 3.5 ns, but this can vary depending on the operating conditions and load capacitance.
-
Yes, the 74LVXC3245MTCX is rated for operation up to 125°C, making it suitable for high-temperature applications.
-
Yes, the 74LVXC3245MTCX is a low-power device, with a typical quiescent current of around 20 μA.