Part Details for 74LX1G132CTR by STMicroelectronics
Overview of 74LX1G132CTR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Automotive
Price & Stock for 74LX1G132CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SINGLE 2-INPUT SCHMITT NAND GATE NAND Gate, TTL/H/L Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant | Europe - 2940 |
|
RFQ |
Part Details for 74LX1G132CTR
74LX1G132CTR CAD Models
74LX1G132CTR Part Data Attributes:
|
74LX1G132CTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74LX1G132CTR
STMicroelectronics
TTL/H/L SERIES, 2-INPUT NAND GATE, PDSO5, SOT-323, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SC-70 | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for 74LX1G132CTR
This table gives cross-reference parts and alternative options found for 74LX1G132CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LX1G132CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SVU04P5X | TinyLogic ULP-A Unbuffered Inverter, 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE, 3000/TAPE REEL | Fairchild Semiconductor Corporation | 74LX1G132CTR vs NC7SVU04P5X |
NC7S86CW | XOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS | Fairchild Semiconductor Corporation | 74LX1G132CTR vs NC7S86CW |
74AHCT1G86GV-Q100 | IC XOR GATE, Gate | NXP Semiconductors | 74LX1G132CTR vs 74AHCT1G86GV-Q100 |
NC7SZ08CW | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS | Fairchild Semiconductor Corporation | 74LX1G132CTR vs NC7SZ08CW |
935261178125 | Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 74LX1G132CTR vs 935261178125 |
NC7SP04P5X | TinyLogic ULP Inverter, 3000-REEL | onsemi | 74LX1G132CTR vs NC7SP04P5X |
TC7SZ07AFE | IC HC/UH SERIES, 1-INPUT NON-INVERT GATE, PDSO5, 0.50 MM PITCH, PLASTIC, SON-5, Gate | Toshiba America Electronic Components | 74LX1G132CTR vs TC7SZ07AFE |
74LVC1GU04GW-G | IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | NXP Semiconductors | 74LX1G132CTR vs 74LVC1GU04GW-G |
TC7ST08F | IC HC/UH SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | 74LX1G132CTR vs TC7ST08F |
NC7ST32M5X_NL | OR Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | 74LX1G132CTR vs NC7ST32M5X_NL |