Part Details for 74LX1G86STR by STMicroelectronics
Overview of 74LX1G86STR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Automotive
Part Details for 74LX1G86STR
74LX1G86STR CAD Models
74LX1G86STR Part Data Attributes
|
74LX1G86STR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74LX1G86STR
STMicroelectronics
TTL/H/L SERIES, 2-INPUT XOR GATE, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Family | TTL/H/L | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 9.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.625 mm |
Alternate Parts for 74LX1G86STR
This table gives cross-reference parts and alternative options found for 74LX1G86STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LX1G86STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74ST1G86TEX | XOR Gate, ST Series, 1-Func, 2-Input, PDSO5, SOT-23, 5 PIN | Pericom Semiconductor Corporation | 74LX1G86STR vs PI74ST1G86TEX |
SN74LVC1G86DBVRE4 | Single 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 5-SOT-23 -40 to 125 | Texas Instruments | 74LX1G86STR vs SN74LVC1G86DBVRE4 |
PI74STX1G86TX | XOR Gate, STX Series, 1-Func, 2-Input, CMOS, PDSO5, SOT-23, 5 PIN | Pericom Semiconductor Corporation | 74LX1G86STR vs PI74STX1G86TX |
SN74LVC1G86ADBVR | LVC/LCX/Z SERIES, 2-INPUT XOR GATE, PDSO5, PLASTIC, SO-5 | Texas Instruments | 74LX1G86STR vs SN74LVC1G86ADBVR |
NC7SZ86M5X_NL | XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | 74LX1G86STR vs NC7SZ86M5X_NL |
74LVC1G86GV | IC LVC/LCX/Z SERIES, 2-INPUT XOR GATE, PDSO5, PLASTIC, SOT-753, SC-74A, 5 PIN, Gate | NXP Semiconductors | 74LX1G86STR vs 74LVC1G86GV |
NC7SZ86M5X | TinyLogic UHS 2-Input Exclusive-OR Gate, 3000-REEL | onsemi | 74LX1G86STR vs NC7SZ86M5X |
NC7SZ86M5 | XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | 74LX1G86STR vs NC7SZ86M5 |
SN74LVC1G86DBVRG4 | Single 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 5-SOT-23 -40 to 125 | Texas Instruments | 74LX1G86STR vs SN74LVC1G86DBVRG4 |
NC7SZ86M5 | TinyLogic UHS 2-Input Exclusive-OR Gate, 250-REEL | onsemi | 74LX1G86STR vs NC7SZ86M5 |