Part Details for 74S10F by NXP Semiconductors
Overview of 74S10F by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for 74S10F
74S10F CAD Models
74S10F Part Data Attributes
|
74S10F
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74S10F
NXP Semiconductors
IC S SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-GDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 9 mA | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 74S10F
This table gives cross-reference parts and alternative options found for 74S10F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74S10F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S54S10F883B | IC S SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, DIP-14, Gate | NXP Semiconductors | 74S10F vs S54S10F883B |
74S10A | S SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14 | Philips Semiconductors | 74S10F vs 74S10A |
JM38510/07005BCB | S SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 | Philips Semiconductors | 74S10F vs JM38510/07005BCB |
74S10F | NAND Gate, S Series, 3-Func, 3-Input, TTL, CDIP14 | Signetics | 74S10F vs 74S10F |
S54S10F | NAND Gate, S Series, 3-Func, 3-Input, TTL, CDIP14 | Signetics | 74S10F vs S54S10F |
JM38510/07005BCA | NAND Gate, S Series, 3-Func, 3-Input, TTL, CDIP14 | Signetics | 74S10F vs JM38510/07005BCA |
JM38510/07005BCA | IC S SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | 74S10F vs JM38510/07005BCA |
M38510/07005BCA | IC S SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, 0.250 X 0.75 INCH, DIP-14, Gate | NXP Semiconductors | 74S10F vs M38510/07005BCA |
JM38510/07005BCC | S SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 | Philips Semiconductors | 74S10F vs JM38510/07005BCC |
SN74S10J-00 | S SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 | Texas Instruments | 74S10F vs SN74S10J-00 |