Part Details for 74V1G04STR by STMicroelectronics
Results Overview of 74V1G04STR by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74V1G04STR Information
74V1G04STR by STMicroelectronics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74V1G04STR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 153 |
|
RFQ | ||
|
|
ComSIT USA | SINGLE INVERTER Inverter, 74V Series, 1-Func, 1-Input, CMOS, PDSO5 RoHS: Not Compliant |
|
|
RFQ | |
|
|
Chip Stock | BufferInverter74V1G04e374Vlogicgatecircuit7.5ns@5V50pF6.35mm8mA8mA1.5V | 2600 |
|
RFQ | |
|
|
Vyrian | Discontinued | 1438 |
|
RFQ | |
|
|
Win Source Electronics | IC INVERTER SGL SOT23-5 | 1100 |
|
$0.0695 / $0.1042 | Buy Now |
US Tariff Estimator: 74V1G04STR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74V1G04STR
74V1G04STR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74V1G04STR Part Data Attributes
|
|
74V1G04STR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74V1G04STR
STMicroelectronics
74V SERIES, 1-INPUT INVERT GATE, PDSO5, SOT-23, 5 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | STMICROELECTRONICS | |
| Part Package Code | SOT-23 | |
| Package Description | SOT-23, 5 PIN | |
| Pin Count | 5 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | STMicroelectronics | |
| Family | 74V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 mm | |
| Load Capacitance (CL) | 50 pF | |
| Logic IC Type | INVERTER | |
| Max I(ol) | 0.004 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 11.5 ns | |
| Propagation Delay (tpd) | 11.5 ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | NO | |
| Seated Height-Max | 1.45 mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | MILITARY | |
| Terminal Finish | Matte Tin (Sn) - annealed | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.95 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.625 mm |
Alternate Parts for 74V1G04STR
This table gives cross-reference parts and alternative options found for 74V1G04STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74V1G04STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74V1G04S | STMicroelectronics | Check for Price | 74V SERIES, 1-INPUT INVERT GATE, PDSO5, SOT-23, 5 PIN | 74V1G04STR vs 74V1G04S |
| 74V1GU04STR | STMicroelectronics | Check for Price | 74V SERIES, 1-INPUT INVERT GATE, PDSO5, SOT-23, 5 PIN | 74V1G04STR vs 74V1GU04STR |
74V1G04STR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the 74V1G04STR is 150 MHz.
-
Yes, the 74V1G04STR is compatible with both 3.3V and 5V logic levels, making it suitable for use in a wide range of applications.
-
The propagation delay of the 74V1G04STR is typically around 3.5 ns, but this can vary depending on the operating conditions and load capacitance.
-
Yes, the 74V1G04STR is rated for operation up to 125°C, making it suitable for use in high-temperature applications.
-
Yes, the 74V1G04STR is available in a lead-free package, making it suitable for use in applications where environmental concerns are a priority.