Part Details for 74V1G14S by STMicroelectronics
Overview of 74V1G14S by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 74V1G14S
74V1G14S CAD Models
74V1G14S Part Data Attributes
|
74V1G14S
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74V1G14S
STMicroelectronics
74V SERIES, 1-INPUT INVERT GATE, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 74V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 18.5 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for 74V1G14S
This table gives cross-reference parts and alternative options found for 74V1G14S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74V1G14S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74V1G05S | 74V SERIES, 1-INPUT INVERT GATE, PDSO5, SOT-23, 5 PIN | STMicroelectronics | 74V1G14S vs 74V1G05S |
SN74AHC1G04DBVRG4 | Single 2-V to 5.5-V inverter 5-SOT-23 -40 to 125 | Texas Instruments | 74V1G14S vs SN74AHC1G04DBVRG4 |
SN74AHC1G04DBV | AHC SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SOT-5 | Texas Instruments | 74V1G14S vs SN74AHC1G04DBV |
74V1G14STR | 74V SERIES, 1-INPUT INVERT GATE, PDSO5, SOT-23, 5 PIN | STMicroelectronics | 74V1G14S vs 74V1G14STR |
SN74AHC1G04DBVRE4 | Single 2-V to 5.5-V inverter 5-SOT-23 -40 to 125 | Texas Instruments | 74V1G14S vs SN74AHC1G04DBVRE4 |
SN74AHC1G04DBVR | Single 2-V to 5.5-V inverter 5-SOT-23 -40 to 125 | Texas Instruments | 74V1G14S vs SN74AHC1G04DBVR |
74V1G05STR | 74V SERIES, 1-INPUT INVERT GATE, PDSO5, SOT-23, 5 PIN | STMicroelectronics | 74V1G14S vs 74V1G05STR |
SN74AHC1G04DBVT | Single 2-V to 5.5-V inverter 5-SOT-23 -40 to 125 | Texas Instruments | 74V1G14S vs SN74AHC1G04DBVT |
SN74AHC1G04DBVTG4 | Single 2-V to 5.5-V inverter 5-SOT-23 -40 to 125 | Texas Instruments | 74V1G14S vs SN74AHC1G04DBVTG4 |