Part Details for 74V1G70STR by STMicroelectronics
Overview of 74V1G70STR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 74V1G70STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2000 |
|
Buy Now |
Part Details for 74V1G70STR
74V1G70STR CAD Models
74V1G70STR Part Data Attributes:
|
74V1G70STR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74V1G70STR
STMicroelectronics
74V SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 74V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for 74V1G70STR
This table gives cross-reference parts and alternative options found for 74V1G70STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74V1G70STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G07QDCKRQ1 | Automotive single 1.65-V to 5.5-V buffer with open-drain outputs 5-SC70 -40 to 125 | Texas Instruments | 74V1G70STR vs SN74LVC1G07QDCKRQ1 |
74LVC1G34FS3-7 | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO4, 0.80 X 0.80 MM, GREEN, DFN-4 | Diodes Incorporated | 74V1G70STR vs 74LVC1G34FS3-7 |
SN74LVC1G07YZPR | Single 1.65-V to 5.5-V buffer with open-drain outputs 5-DSBGA -40 to 85 | Texas Instruments | 74V1G70STR vs SN74LVC1G07YZPR |
SN74LVC1G07QDCKTQ1 | Automotive single 1.65-V to 5.5-V buffer with open-drain outputs 5-SC70 -40 to 125 | Texas Instruments | 74V1G70STR vs SN74LVC1G07QDCKTQ1 |
74LVC1G07GW | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 74V1G70STR vs 74LVC1G07GW |
74V1G70CTR | 74V SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SOT-323, 5 PIN | STMicroelectronics | 74V1G70STR vs 74V1G70CTR |
U74LVC1G34L-AF5-L | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, LEAD FREE, SOT-25, 5 PIN | Unisonic Technologies Co Ltd | 74V1G70STR vs U74LVC1G34L-AF5-L |
SN74LVC1G07DCKTE4 | Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SC70 -40 to 125 | Texas Instruments | 74V1G70STR vs SN74LVC1G07DCKTE4 |
74LVC1G07GV-Q100 | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 74V1G70STR vs 74LVC1G07GV-Q100 |
74LVC1G07GW,165 | 74LVC1G07 - Buffer with open-drain output@en-us TSSOP 5-Pin | Nexperia | 74V1G70STR vs 74LVC1G07GW,165 |