Part Details for 74VCX08MX by onsemi
Overview of 74VCX08MX by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74VCX08MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38C7980
|
Newark | And Gate, 2 I/P, -40 To 85Deg C, Logic Function:And Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Nsoic, Product Range:74Vcx08, Logic Ic Family:74Vcx, Supply Voltage Min:1.2V Rohs Compliant: Yes |Onsemi 74VCX08MX Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2340 / $0.3110 | Buy Now |
DISTI #
74VCX08MXCT-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2396 In Stock |
|
$0.2648 / $0.6800 | Buy Now |
DISTI #
74VCX08MX
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R - Tape and Reel (Alt: 74VCX08MX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
74VCX08MX
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R - Tape and Reel (Alt: 74VCX08MX) RoHS: Compliant Min Qty: 3847 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 90000 Partner Stock |
|
$0.1612 / $0.1924 | Buy Now |
|
Rochester Electronics | AND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 2072 |
|
$0.2241 / $0.2637 | Buy Now |
DISTI #
74VCX08MX
|
EBV Elektronik | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R (Alt: 74VCX08MX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 90000 |
|
$0.1300 | RFQ |
Part Details for 74VCX08MX
74VCX08MX CAD Models
74VCX08MX Part Data Attributes:
|
74VCX08MX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74VCX08MX
onsemi
Low Voltage Quad 2-Input AND Gate with 3.6V Tolerant Inputs and Outputs, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-14 | |
Manufacturer Package Code | 751EF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.6235 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 2.8 ns | |
Propagation Delay (tpd) | 37 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74VCX08MX
This table gives cross-reference parts and alternative options found for 74VCX08MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VCX08MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVC08D,118 | 74ALVC08 - Quad 2-input AND gate SOIC 14-Pin | NXP Semiconductors | 74VCX08MX vs 74ALVC08D,118 |
74ALVC08M_NL | AND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74VCX08MX vs 74ALVC08M_NL |
74VCX08MX_NL | AND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74VCX08MX vs 74VCX08MX_NL |
SN74ALVC08IDRQ1 | Automotive Catalog Quadruple 2-Input Positive-AND Gate 14-SOIC -40 to 85 | Texas Instruments | 74VCX08MX vs SN74ALVC08IDRQ1 |
74ALVC08D | AND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74VCX08MX vs 74ALVC08D |
SN74ALVC08DE4 | ALVC/VCX/A SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 74VCX08MX vs SN74ALVC08DE4 |
SN74ALVC08DRE4 | 4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) AND gate 14-SOIC -40 to 85 | Texas Instruments | 74VCX08MX vs SN74ALVC08DRE4 |
74ALVC08D,118 | 74ALVC08 - Quad 2-input AND gate@en-us SOIC 14-Pin | Nexperia | 74VCX08MX vs 74ALVC08D,118 |
935269716112 | IC ALVC/VCX/A SERIES, QUAD 2-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate | NXP Semiconductors | 74VCX08MX vs 935269716112 |
SN74ALVC08IDREP | Enhanced product, 4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) AND gate 14-SOIC -40 to 85 | Texas Instruments | 74VCX08MX vs SN74ALVC08IDREP |