Part Details for 74VCX16244MTDX by Fairchild Semiconductor Corporation
Results Overview of 74VCX16244MTDX by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74VCX16244MTDX Information
74VCX16244MTDX by Fairchild Semiconductor Corporation is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74VCX16244MTDX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 1299 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 2 | 1140 |
|
$0.8712 / $2.6400 | Buy Now |
|
|
Rochester Electronics | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 RoHS: Compliant Status: Active Min Qty: 1 | 74028 |
|
$0.6572 / $1.0600 | Buy Now |
|
|
ComSIT USA | LOW VOLTAGE 16-BIT BUFFER/LINE DRIVER WITH 3.6V TOLERANT INPUTS AND OUTPUTS Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 RoHS: Not Compliant |
|
|
RFQ | |
|
|
Component Electronics, Inc | SMT TAPE | 9 |
|
$1.0000 / $1.5400 | Buy Now |
US Tariff Estimator: 74VCX16244MTDX by Fairchild Semiconductor Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74VCX16244MTDX
74VCX16244MTDX Part Data Attributes
|
|
74VCX16244MTDX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74VCX16244MTDX
Fairchild Semiconductor Corporation
Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
| Part Package Code | TSSOP | |
| Package Description | TSSOP, TSSOP48,.3,20 | |
| Pin Count | 48 | |
| Manufacturer Package Code | 48 LD,TSSOP,JEDEC MO-153, 6.1MM WIDE | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Control Type | ENABLE LOW | |
| Family | ALVC/VCX/A | |
| JESD-30 Code | R-PDSO-G48 | |
| JESD-609 Code | e4 | |
| Length | 12.5 mm | |
| Load Capacitance (CL) | 30 pF | |
| Logic IC Type | BUS DRIVER | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 2 | |
| Number of Bits | 4 | |
| Number of Functions | 4 | |
| Number of Ports | 2 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-STATE | |
| Output Polarity | TRUE | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP48,.3,20 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 2.5 ns | |
| Propagation Delay (tpd) | 30 ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 1.2 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | NICKEL PALLADIUM GOLD | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 6.1 mm |
Alternate Parts for 74VCX16244MTDX
This table gives cross-reference parts and alternative options found for 74VCX16244MTDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VCX16244MTDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HD74ALVCH16244T-EL | Hitachi Ltd | Check for Price | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TTP-48DC | 74VCX16244MTDX vs HD74ALVCH16244T-EL |
| 74VCXH16244TTR | STMicroelectronics | Check for Price | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | 74VCX16244MTDX vs 74VCXH16244TTR |
| 74VCX16244MTD | Fairchild Semiconductor Corporation | Check for Price | Low Voltage 16-Bit Buffer/Line Driver with 3.6V Tolerant Inputs and Outputs, 48 LD,TSSOP,JEDEC MO-153, 6.1MM WIDE, 38/RAIL | 74VCX16244MTDX vs 74VCX16244MTD |
| HD74ALVCH16244T | Hitachi Ltd | Check for Price | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TTP-48DC | 74VCX16244MTDX vs HD74ALVCH16244T |
| 74ALVCH16244DT | Rochester Electronics LLC | Check for Price | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | 74VCX16244MTDX vs 74ALVCH16244DT |
74VCX16244MTDX Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the 74VCX16244MTDX is 1.65V to 3.6V.
-
It is recommended to power up the VCC pin before the VCCQ pin, and power down the VCCQ pin before the VCC pin to prevent latch-up.
-
The maximum frequency of operation for the 74VCX16244MTDX is 250 MHz.
-
To ensure signal integrity, use controlled impedance traces, minimize trace lengths, and use termination resistors as needed to prevent signal reflections.
-
Yes, the 74VCX16244MTDX can be used in a mixed voltage system, but ensure that the voltage levels are within the recommended operating range and that the input and output voltage levels are compatible.