-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage Bidirectional Transceiver with 3.6V Tolerant Inputs and Outputs, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74VCX245MTCXCT-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 20TSSOP Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1883 In Stock |
|
$0.4126 / $1.4300 | Buy Now |
DISTI #
74VCX245MTCX
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R - Tape and Reel (Alt: 74VCX245MTCX) RoHS: Compliant Min Qty: 2273 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 37500 Partner Stock |
|
$0.2728 / $0.3256 | Buy Now |
DISTI #
74VCX245MTCX
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R - Tape and Reel (Alt: 74VCX245MTCX) RoHS: Compliant Min Qty: 983 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 10286 Partner Stock |
|
$0.3155 / $0.3765 | Buy Now |
|
Rochester Electronics | 74VCX245 - Low Voltage Bidirectional Transceiver with 3.6V Tolerant Inputs and Outputs ' RoHS: Compliant Status: Active Min Qty: 1 | 10286 |
|
$0.3154 / $0.3710 | Buy Now |
DISTI #
74VCX245MTCX
|
EBV Elektronik | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R (Alt: 74VCX245MTCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 37500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74VCX245MTCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74VCX245MTCX
onsemi
Low Voltage Bidirectional Transceiver with 3.6V Tolerant Inputs and Outputs, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 4.40 MM, MO-153AC, TSSOP-20 | |
Manufacturer Package Code | 948AQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.5 ns | |
Propagation Delay (tpd) | 16.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.4 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74VCX245MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VCX245MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VCX2245MTCX | Bus Transceiver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | 74VCX245MTCX vs 74VCX2245MTCX |
SN74AVC245PWR | AVC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | Texas Instruments | 74VCX245MTCX vs SN74AVC245PWR |
74VCX245MTCX_NL | Bus Transceiver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | 74VCX245MTCX vs 74VCX245MTCX_NL |