Logic
74VCX245WM
Description: Bus Transceiver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20

Overview of 74VCX245WM by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Price & Stock for 74VCX245WM by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-74VCX245WM-ND
DigiKey IC TXRX NON-INVERT 3.6V 20SOIC Min Qty: 1110 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 15589
In Stock
  • 1,110 $0.2700
$0.2700 Buy Now
Rochester Electronics 74VCX245 - Low Voltage Bidirectional Transceiver with 3.6V Tolerant Inputs and Outputs ' RoHS: Compliant Status: Obsolete Min Qty: 1 15589
  • 1 $0.2730
  • 25 $0.2675
  • 100 $0.2566
  • 500 $0.2457
  • 1,000 $0.2321
$0.2321 / $0.2730 Buy Now
ComSIT USA LOW VOLTAGE BIDIRECTIONAL TRANSCEIVER WITH 3.6V TOLERANT INPUTS AND OUTPUTS Bus Transceiver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Stock EU - 2808
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for 74VCX245WM by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74VCX245WM by Fairchild Semiconductor Corporation

74VCX245WM
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
0.300 INCH, MS-013, SOIC-20
Pin Count
20
Manufacturer Package Code
20LD, SOIC, JEDEC MS013, .300", WIDE BODY
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
12.8015 mm
Load Capacitance (CL)
30 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
RAIL
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
3.5 ns
Propagation Delay (tpd)
16.8 ns
Qualification Status
Not Qualified
Seated Height-Max
2.642 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.4 V
Supply Voltage-Nom (Vsup)
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.493 mm
Want to compare parts?
  1. 74VCX245WM
    Fairchild Semiconductor Corporation
    Bus Transceiver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20
    VS

Alternate Parts for 74VCX245WM

This table gives cross-reference parts and alternative options found for 74VCX245WM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VCX245WM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALVC245DWE4 ALVC/VCX/A SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments 74VCX245WM vs SN74ALVC245DWE4
74VCX245WMX Low Voltage Bidirectional Transceiver with 3.6V Tolerant Inputs and Outputs, 1000-REEL onsemi 74VCX245WM vs 74VCX245WMX
74ALVC245WMX Bus Transceiver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation 74VCX245WM vs 74ALVC245WMX
74VCXH245DW ALVC/VCX/A SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SO-20 onsemi 74VCX245WM vs 74VCXH245DW
IDT74ALVCH245SO Bus Transceiver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc 74VCX245WM vs IDT74ALVCH245SO
74ALVC245WM ALVC/VCX/A SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC 74VCX245WM vs 74ALVC245WM
SN74ALVCH245DWRE4 ALVC/VCX/A SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments 74VCX245WM vs SN74ALVCH245DWRE4
74ALVC245D,112 74ALVC245 - Octal bus transceiver; 3-state@en-us SOP 20-Pin Nexperia 74VCX245WM vs 74ALVC245D,112
74ALVC245D Bus Transceiver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Nexperia 74VCX245WM vs 74ALVC245D
IDT74ALVCH245SO8 Bus Transceiver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc 74VCX245WM vs IDT74ALVCH245SO8
Part Number Description Manufacturer Compare
74ALVCH245WM Bus Transceiver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation 74VCX245WM vs 74ALVCH245WM
IDT74ALVCH245SO Bus Transceiver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc 74VCX245WM vs IDT74ALVCH245SO
SN74ALVC245DW Octal Bus Transceiver With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74VCX245WM vs SN74ALVC245DW
SN74ALVC245DWRE4 ALVC/VCX/A SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments 74VCX245WM vs SN74ALVC245DWRE4
74ALVC245WMX Bus Transceiver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation 74VCX245WM vs 74ALVC245WMX
74VCX245WMX Bus Transceiver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation 74VCX245WM vs 74VCX245WMX
74ALVC245D,112 74ALVC245 - Octal bus transceiver; 3-state@en-us SOP 20-Pin Nexperia 74VCX245WM vs 74ALVC245D,112
SN74ALVCH245DW Octal Bus Transceiver With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74VCX245WM vs SN74ALVCH245DW
SN74ALVCH245DWRG4 ALVC/VCX/A SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments 74VCX245WM vs SN74ALVCH245DWRG4
74ALVC245D,112 74ALVC245 - Octal bus transceiver; 3-state SOP 20-Pin NXP Semiconductors 74VCX245WM vs 74ALVC245D,112

Related Parts for 74VCX245WM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74VCX245WM by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74VCX245WM by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74VCX245WM would you like to use for your alert(s)?
  • Please alert me when 74VCX245WM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74VCX245WM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74VCX245WM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74VCX245WM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74VCX245WM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74VCX245WM by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: