Part Details for 74VHC02D by Nexperia
Overview of 74VHC02D by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 74VHC02D
74VHC02D CAD Models
74VHC02D Part Data Attributes:
|
74VHC02D
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74VHC02D
Nexperia
NOR Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOP-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 14.5 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74VHC02D
This table gives cross-reference parts and alternative options found for 74VHC02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935289659118 | NOR Gate | Nexperia | 74VHC02D vs 935289659118 |
74VHC02D,118 | 74VHC02; 74VHCT02 - Quad 2-input NOR gate@en-us SOIC 14-Pin | Nexperia | 74VHC02D vs 74VHC02D,118 |
TC74VHC02FN(ELP) | IC AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate | Toshiba America Electronic Components | 74VHC02D vs TC74VHC02FN(ELP) |
MC74VHC02DR2 | AHC/VHC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14 | onsemi | 74VHC02D vs MC74VHC02DR2 |
74VHC02D-Q100J | 74VHC02-Q100; 74VHCT02-Q100 - Quad 2-input NOR gate@en-us SOIC 14-Pin | Nexperia | 74VHC02D vs 74VHC02D-Q100J |
74VHC02MX_NL | NOR Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74VHC02D vs 74VHC02MX_NL |
74VHC02MX | Quad 2-Input NOR Gate, 2500-REEL | onsemi | 74VHC02D vs 74VHC02MX |
74VHC02MTR | AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 | STMicroelectronics | 74VHC02D vs 74VHC02MTR |
74VHC02M | Quad 2-Input NOR Gate, 1100-TUBE | onsemi | 74VHC02D vs 74VHC02M |
TC74VHC02FN | IC AHC/VHC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate | Toshiba America Electronic Components | 74VHC02D vs TC74VHC02FN |